IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6390LT26D4+T-ND
Price Break
2500
Unit Price
0.73036
Extended Price
1825.90
Manufacturer Part NumberMAX6390LT26D4+T
Product DescriptionIC MPU/RESET CIRC 2.63V 6-UDFN
Quantity Available Non-Stock
All prices are in GBP

IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX6390LT26D4+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Voltage2.63V
Package / Case6-µDFN
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout1.12 s Minimum
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6390LT26D4+T
MAX6390LT26D4+T

Purchase IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T
Integrated Circuits (ICs)

IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T (MAX6390LT26D4+T-ND)

Related parts Integrated Circuits (ICs):
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D4+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6390LT26D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390LT26D4+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D5+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D5+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D5+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D4+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D4+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D3+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D3+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D3+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D2+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D2+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D2+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D1+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D1+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D6+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D6+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D6+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6388LT26D7+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6388LT26D7+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388LT26D7+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6390LT26D7+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6390LT26D7+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390LT26D7+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D7+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D7+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D7+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D6+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D6+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D6+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D5+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D5+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D5+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D4+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D4+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D1+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D1+T-ND.
IC MPU/RESET CIRC 2.63V 6-UDFN - MAX6381LT26D3+T
 Order IC MPU/RESET CIRC 2.63V 6-UDFN-MAX6381LT26D3+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT26D3+T-ND.