JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND - Cable Assemblies

Digi-Key Part Number H2BXG-10108-Y4-ND
Price Break
10
100
250
500
1000
Unit Price
0.439
0.3235
0.27924
0.25998
0.22416
Extended Price
4.39
32.35
69.81
129.99
224.16
Manufacturer Part NumberH2BXG-10108-Y4-ND
Product DescriptionJUMPER-H1501TR/A2015Y/X 8"
Quantity Available 0
All prices are in GBP

JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND - Cable Assemblies Details
Technical/Catalog InformationH2BXG-10108-Y4-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishGold, Undefined
ColorYellow
Length8.0" (203.2mm)
Gauge/AWG24 AWG
SeriesDF3
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2BXG 10108 Y4 ND
H2BXG10108Y4ND
H2BXG 10108 Y4 ND
H2BXG10108Y4ND
H2BXG-10108-Y4

Purchase JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND
Cable Assemblies

JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND (H2BXG-10108-Y4-ND)

Related parts Cable Assemblies :
JUMPER-H1501TR/A2015Y/X 8" - H2BXG-10108-Y4-ND
 Order JUMPER-H1501TR/A2015Y/X 8"-H2BXG-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10108-Y4-ND.
JUMPER-H1502TR/A2015Y/H1502TR 8" - H2AAT-10108-Y4-ND
 Order JUMPER-H1502TR/A2015Y/H1502TR 8"-H2AAT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10108-Y4-ND.
JUMPER-H1502TR/A2015Y/H1500TR 8" - H2ABT-10108-Y4-ND
 Order JUMPER-H1502TR/A2015Y/H1500TR 8"-H2ABT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10108-Y4-ND.
JUMPER-H1502TR/A2015Y/X 8" - H2AXT-10108-Y4-ND
 Order JUMPER-H1502TR/A2015Y/X 8"-H2AXT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10108-Y4-ND.
JUMPER-H1500TR/A2015Y/H1500TR 8" - H2BBT-10108-Y4-ND
 Order JUMPER-H1500TR/A2015Y/H1500TR 8"-H2BBT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10108-Y4-ND.
JUMPER-H1500TR/A2015Y/X 8" - H2BXT-10108-Y4-ND
 Order JUMPER-H1500TR/A2015Y/X 8"-H2BXT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10108-Y4-ND.
JUMPER-H1506TR/A2015Y/H1506TR 8" - H3AAT-10108-Y4-ND
 Order JUMPER-H1506TR/A2015Y/H1506TR 8"-H3AAT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10108-Y4-ND.
JUMPER-H1506TR/A2015Y/H1504TR 8" - H3ABT-10108-Y4-ND
 Order JUMPER-H1506TR/A2015Y/H1504TR 8"-H3ABT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10108-Y4-ND.
JUMPER-H1506TR/A2015Y/X 8" - H3AXT-10108-Y4-ND
 Order JUMPER-H1506TR/A2015Y/X 8"-H3AXT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10108-Y4-ND.
JUMPER-H1504TR/A2015Y/H1504TR 8" - H3BBT-10108-Y4-ND
 Order JUMPER-H1504TR/A2015Y/H1504TR 8"-H3BBT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10108-Y4-ND.
JUMPER-H1504TR/A2015Y/X 8" - H3BXT-10108-Y4-ND
 Order JUMPER-H1504TR/A2015Y/X 8"-H3BXT-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10108-Y4-ND.
JUMPER-H1503TR/A2015Y/H1503TR 8" - H2AAG-10108-Y4-ND
 Order JUMPER-H1503TR/A2015Y/H1503TR 8"-H2AAG-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10108-Y4-ND.
JUMPER-H1503TR/A2015Y/X 8" - H2AXG-10108-Y4-ND
 Order JUMPER-H1503TR/A2015Y/X 8"-H2AXG-10108-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10108-Y4-ND.
JUMPER-H1501TR/A2015A/X 8" - H2BXG-10108-A4-ND
 Order JUMPER-H1501TR/A2015A/X 8"-H2BXG-10108-A4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10108-A4-ND.
JUMPER-H1501TR/A2015B/X 8" - H2BXG-10108-B4-ND
 Order JUMPER-H1501TR/A2015B/X 8"-H2BXG-10108-B4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10108-B4-ND.