IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX4052AESE+-ND
Price Break
100
Unit Price
1.683
Extended Price
168.30
Manufacturer Part NumberMAX4052AESE+
Product DescriptionIC MUX/SW DUAL ANLG CMOS 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4052AESE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexer / Demultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2 V ~ 16 V, ±1 V ~ 8 V
Circuit2 x 4:1
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4052AESE+
MAX4052AESE+

Purchase IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+
Integrated Circuits (ICs)

IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+ (MAX4052AESE+-ND)

Related parts Integrated Circuits (ICs):
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052AESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052AESE-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052AESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052AESE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052AESE+T
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052AESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052AESE+T-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052ACSE
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052ACSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ACSE-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052CSE
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052CSE-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052ESE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ESE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052CSE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052CSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052CSE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052ACSE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052ACSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ACSE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4053ACSE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4053ACSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4053ACSE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4053AESE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4053AESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4053AESE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4053ESE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4053ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4053ESE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4053CSE+
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4053CSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4053CSE+-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052CSE+T
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052CSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052CSE+T-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4052ESE+T
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4052ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ESE+T-ND.
IC MUX/SW DUAL ANLG CMOS 16-SOIC - MAX4053ACSE+T
 Order IC MUX/SW DUAL ANLG CMOS 16-SOIC-MAX4053ACSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4053ACSE+T-ND.