IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX15017AATX+-ND
Price Break
50
Unit Price
2.8776
Extended Price
143.88
Manufacturer Part NumberMAX15017AATX+
Product DescriptionIC DC/DC CONV 1A 36-TQFN-EP
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX15017AATX+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input7.5 ~ 40V
Voltage - Output1.26 ~ 32V
Current - Output1A
Output Power2.1W
Package / Case36-TQFN
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX15017AATX+
MAX15017AATX+

Purchase IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+
Integrated Circuits (ICs)

IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+ (MAX15017AATX+-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15017AATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15017AATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15017AATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15017AATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15017AATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15015AATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15015AATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15015AATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15016AATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15016AATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15016AATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15015BATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15015BATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15015BATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15016BATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15016BATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15016BATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15014BATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15014BATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15014BATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15014AATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15014AATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15014AATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15017BATX+
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15017BATX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15017BATX+-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15014AATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15014AATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15014AATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15014BATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15014BATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15014BATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15017BATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15017BATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15017BATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15015BATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15015BATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15015BATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15015AATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15015AATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15015AATX+T-ND.
IC DC/DC CONV 1A 36-TQFN-EP - MAX15016BATX+T
 Order IC DC/DC CONV 1A 36-TQFN-EP-MAX15016BATX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15016BATX+T-ND.