IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+

Digi-Key Part Number MAX379CPE+-ND
Price Break
25
Unit Price
6.2832
Extended Price
157.08
Manufacturer Part NumberMAX379CPE+
Product DescriptionIC MUX ANLG HV 8CHAN 16-DIP
Quantity Available 25
All prices are in GBP

IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+ Details
Technical/Catalog InformationMAX379CPE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexer / Demultiplexer
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Circuit2 x 4:1
On-State Resistance3.5 KOhm
Mounting TypeThrough Hole
Package / Case16-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX379CPE+
MAX379CPE+

Purchase IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+
IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+

IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+ (MAX379CPE+-ND)

Related parts :
IC MUX ANLG HV 8CHAN 16-DIP - MAX379CPE+
 Order IC MUX ANLG HV 8CHAN 16-DIP-MAX379CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379CPE+-ND.
IC MUX ANLG HV 8CHAN 16-DIP - MAX378EPE
 Order IC MUX ANLG HV 8CHAN 16-DIP-MAX378EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EPE-ND.
IC MUX ANLG HV 8CHAN 16-DIP - MAX379EPE+
 Order IC MUX ANLG HV 8CHAN 16-DIP-MAX379EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379EPE+-ND.
IC MUX ANLG HV 8CHAN 16-DIP - MAX378EPE+
 Order IC MUX ANLG HV 8CHAN 16-DIP-MAX378EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EPE+-ND.
IC MUX ANLG CMOS 8CH 16-DIP - MAX4051ACPE
 Order IC MUX ANLG CMOS 8CH 16-DIP-MAX4051ACPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4051ACPE-ND.
IC MUX ANLG CMOS 8CH 16-DIP - MAX4051ACPE+
 Order IC MUX ANLG CMOS 8CH 16-DIP-MAX4051ACPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4051ACPE+-ND.
IC MUX ANLG CMOS 8CH 16-DIP - DG508ADJ+
 Order IC MUX ANLG CMOS 8CH 16-DIP-DG508ADJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADJ+-ND.
IC MUX ANLG CMOS 4CH 16-DIP - DG509ADJ+
 Order IC MUX ANLG CMOS 4CH 16-DIP-DG509ADJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADJ+-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX378CWG+
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX378CWG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378CWG+-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX379EWG+
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX379EWG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379EWG+-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX378EWG+
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX378EWG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EWG+-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX379CWG+
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX379CWG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379CWG+-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX378CWG+T
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX378CWG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378CWG+T-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX378EWG+T
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX378EWG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EWG+T-ND.
IC MUX ANLG HV 8CHAN 24-SOIC - MAX379CWG+T
 Order IC MUX ANLG HV 8CHAN 24-SOIC-MAX379CWG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379CWG+T-ND.