IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX414EPD+-ND
Price Break
25
Unit Price
5.6364
Extended Price
140.91
Manufacturer Part NumberMAX414EPD+
Product DescriptionIC OPAMP LN LV PREC 28MHZ 14-DIP
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX414EPD+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-DIP
Slew Rate4.5 V/µs
Gain Bandwidth Product28MHz
Current - Supply2.7mA
Current - Output/Channel35mA
Voltage - Supply, Single/Dual (±)±2.4 V ~ 5.25 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX414EPD+
MAX414EPD+

Purchase IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+
Integrated Circuits (ICs)

IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+ (MAX414EPD+-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP LN LV PREC 28MHZ 14-DIP - MAX414EPD+
 Order IC OPAMP LN LV PREC 28MHZ 14-DIP-MAX414EPD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414EPD+-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX410EPA
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX410EPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410EPA-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX412EPA+
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX412EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX412EPA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX412BEPA+
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX412BEPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX412BEPA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX412CPA+
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX412CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX412CPA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX410EPA+
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX410EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410EPA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-DIP - MAX412BCPA+
 Order IC OPAMP LN LV PREC 28MHZ 8-DIP-MAX412BCPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX412BCPA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-SOIC - MAX410BCSA
 Order IC OPAMP LN LV PREC 28MHZ 8-SOIC-MAX410BCSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410BCSA-ND.
IC OPAMP LN LV PREC 28MHZ 8-SOIC - MAX410BESA
 Order IC OPAMP LN LV PREC 28MHZ 8-SOIC-MAX410BESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410BESA-ND.
IC OPAMP LN LV PREC 28MHZ 14SOIC - MAX414BCSD+
 Order IC OPAMP LN LV PREC 28MHZ 14SOIC-MAX414BCSD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414BCSD+-ND.
IC OPAMP LN LV PREC 28MHZ 14SOIC - MAX414BESD+
 Order IC OPAMP LN LV PREC 28MHZ 14SOIC-MAX414BESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414BESD+-ND.
IC OPAMP LN LV PREC 28MHZ 14SOIC - MAX414ESD+
 Order IC OPAMP LN LV PREC 28MHZ 14SOIC-MAX414ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414ESD+-ND.
IC OPAMP LN LV PREC 28MHZ 8-SOIC - MAX412BCSA+
 Order IC OPAMP LN LV PREC 28MHZ 8-SOIC-MAX412BCSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX412BCSA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-SOIC - MAX410ESA+
 Order IC OPAMP LN LV PREC 28MHZ 8-SOIC-MAX410ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410ESA+-ND.
IC OPAMP LN LV PREC 28MHZ 8-SOIC - MAX410BCSA+
 Order IC OPAMP LN LV PREC 28MHZ 8-SOIC-MAX410BCSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX410BCSA+-ND.