RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12 - Relays
RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12 - Relays Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12 (Z756-ND)
Related parts Relays:RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12
Order RELAY PC SPST-NO/SPST-NC 5A 12V-G6B-2114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z756-ND.
RELAY PCB SPST-NO/-NC 5A 12VDC - G6B-2114P-1-US-DC12
Order RELAY PCB SPST-NO/-NC 5A 12VDC-G6B-2114P-1-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2114P-1USDC12-ND.
RELAY PC MNT SPST-NO 5A 12VDC - G6B-1114P-US-DC12
Order RELAY PC MNT SPST-NO 5A 12VDC-G6B-1114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z753-ND.
RELAY PCB SPST-NO/-NC 5A 5VDC - G6B-2114P-1-US-DC5
Order RELAY PCB SPST-NO/-NC 5A 5VDC-G6B-2114P-1-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2114P-1-USDC5-ND.
RELAY PC MNT DPST-NO 5A 12VDC - G6B-2214P-US-DC12
Order RELAY PC MNT DPST-NO 5A 12VDC-G6B-2214P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z759-ND.
RELAY PC MNT 5A SPST-NO 5VDC - G6B-1114P-US-DC5
Order RELAY PC MNT 5A SPST-NO 5VDC-G6B-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z945-ND.
RELAY PC MNT SPST-NO/NC 8A 12VDC - G6C-2117P-US-DC12
Order RELAY PC MNT SPST-NO/NC 8A 12VDC-G6C-2117P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-2117P-US-DC12-ND.
RELAY REED SPST 12V SERIES 40 - 1A12A
Order RELAY REED SPST 12V SERIES 40-1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number 1A12A-ND.
RELAY POWER SPST 5A 12VDC - G5P-1A-DC12
Order RELAY POWER SPST 5A 12VDC-G5P-1A-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5P-1A-DC12-ND.
RELAY PWR SPST PCB 5A 12VDC - G5PA-1-DC12
Order RELAY PWR SPST PCB 5A 12VDC-G5PA-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-DC12-ND.
RELAY PCB MINI SPST 5A 24VDC - G6B-1114P-1-US-DC24
Order RELAY PCB MINI SPST 5A 24VDC-G6B-1114P-1-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-1114P-1USDC24-ND.
RELAY PC MNT DPST-NO 5A 24VDC - G6B-2214P-US-DC24
Order RELAY PC MNT DPST-NO 5A 24VDC-G6B-2214P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z760-ND.
RELAY REED SPST 12VDC OPEN LINE - 20-1121-10
Order RELAY REED SPST 12VDC OPEN LINE-20-1121-10 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z639-ND.
RELAY REED SPST N/C 5VDC DIP - D1B05A
Order RELAY REED SPST N/C 5VDC DIP-D1B05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z616-ND.
RELAY PC MNT SPST-NO 30A 5VDC - G8P-1114P-US-DC5
Order RELAY PC MNT SPST-NO 30A 5VDC-G8P-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z211-ND.