RES WW 0.400W 845 OHM 1% AXIAL - WW H 845 1% R - Resistors

Digi-Key Part Number WWH8451%R-ND
Price Break
2500
Unit Price
0.20125
Extended Price
503.12
Manufacturer Part NumberWW H 845 1% R
Product DescriptionRES WW 0.400W 845 OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES WW 0.400W 845 OHM 1% AXIAL - WW H 845 1% R - Resistors Details
Technical/Catalog InformationWW H 845 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms845
Power (Watts)0.4W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WW H 845 1% R
WW H 845 1% R
WWH8451%R ND
WWH8451%RND
WWH8451%R

Purchase RES WW 0.400W 845 OHM 1% AXIAL - WW H 845 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES WW 0.400W 845 OHM 1% AXIAL - WW H 845 1% R
Resistors

RES WW 0.400W 845 OHM 1% AXIAL - WW H 845 1% R (WWH8451%R-ND)

Related parts Resistors:
RES WW 0.400W 1.1 OHM 5% AXIAL - WW H 1.1 5% R
 Order RES WW 0.400W 1.1 OHM 5% AXIAL-WW H 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.15%R-ND.
RES WW 0.400W 1.2 OHM 5% AXIAL - WW H 1.2 5% R
 Order RES WW 0.400W 1.2 OHM 5% AXIAL-WW H 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.25%R-ND.
RES WW 0.400W 1.3 OHM 5% AXIAL - WW H 1.3 5% R
 Order RES WW 0.400W 1.3 OHM 5% AXIAL-WW H 1.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.35%R-ND.
RES WW 0.400W 1.5 OHM 5% AXIAL - WW H 1.5 5% R
 Order RES WW 0.400W 1.5 OHM 5% AXIAL-WW H 1.5 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.55%R-ND.
RES WW 0.400W 1.6 OHM 5% AXIAL - WW H 1.6 5% R
 Order RES WW 0.400W 1.6 OHM 5% AXIAL-WW H 1.6 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.65%R-ND.
RES WW 0.400W 1.8 OHM 5% AXIAL - WW H 1.8 5% R
 Order RES WW 0.400W 1.8 OHM 5% AXIAL-WW H 1.8 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.85%R-ND.
RES WW 0.400W 10 OHM 5% AXIAL - WW H 10 5% R
 Order RES WW 0.400W 10 OHM 5% AXIAL-WW H 10 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH105%R-ND.
RES WW 0.400W 100 OHM 5% AXIAL - WW H 100 5% R
 Order RES WW 0.400W 100 OHM 5% AXIAL-WW H 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1005%R-ND.
RES WW 0.400W 11 OHM 5% AXIAL - WW H 11 5% R
 Order RES WW 0.400W 11 OHM 5% AXIAL-WW H 11 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH115%R-ND.
RES WW 0.400W 110 OHM 5% AXIAL - WW H 110 5% R
 Order RES WW 0.400W 110 OHM 5% AXIAL-WW H 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1105%R-ND.
RES WW 0.400W 12 OHM 5% AXIAL - WW H 12 5% R
 Order RES WW 0.400W 12 OHM 5% AXIAL-WW H 12 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH125%R-ND.
RES WW 0.400W 120 OHM 5% AXIAL - WW H 120 5% B
 Order RES WW 0.400W 120 OHM 5% AXIAL-WW H 120 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1205%B-ND.
RES WW 0.400W 120 OHM 5% AXIAL - WW H 120 5% R
 Order RES WW 0.400W 120 OHM 5% AXIAL-WW H 120 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1205%R-ND.
RES WW 0.400W 13 OHM 5% AXIAL - WW H 13 5% R
 Order RES WW 0.400W 13 OHM 5% AXIAL-WW H 13 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH135%R-ND.
RES WW 0.400W 130 OHM 5% AXIAL - WW H 130 5% R
 Order RES WW 0.400W 130 OHM 5% AXIAL-WW H 130 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1305%R-ND.