IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S

Digi-Key Part Number 568-4315-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
7.05
6.346
5.6267
5.39404
5.28826
5.22479
5.07672
Extended Price
7.05
158.65
562.67
1348.51
2644.13
5224.79
25383.60
Manufacturer Part NumberLPC2129FBD64/01-S
Product DescriptionIC ARM7 MCU FLASH 256K 64-LQFP
Quantity Available 463
All prices are in GBP

IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S Details
Technical/Catalog InformationLPC2129FBD64/01-S
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Program Memory Size256K x 8
RAM Size16K x 8
Number of I /O46
Package / Case64-LQFP
Speed60MHz
Controller SeriesLPC2100
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPC2129FBD64 01 S
LPC2129FBD6401S
568 4315 ND
5684315ND
568-4315

Purchase IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S

IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S (568-4315-ND)

Related parts :
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2129FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4315-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2129FBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1225-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64/01-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2136FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4009-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64/01-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2124FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4314-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194HBD64/01-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2194HBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4316-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2124FBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1224-5-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2136FBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1894-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194JBD64-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2194JBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1895-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194HBD64-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2194HBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2455-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64/01-S
 Order IC ARM7 MCU FLASH 32K 64-LQFP-LPC2131FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4005-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2132FBD64/01-S
 Order IC ARM7 MCU FLASH 64K 64-LQFP-LPC2132FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4006-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64/01-S
 Order IC ARM7 MCU FLASH 128K 64-LQFP-LPC2134FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4008-ND.
IC ARM7 MCU FLASH 512K 64-LQFP - LPC2138FBD64/01-S
 Order IC ARM7 MCU FLASH 512K 64-LQFP-LPC2138FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4010-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2109FBD64/01-S
 Order IC ARM7 MCU FLASH 64K 64-LQFP-LPC2109FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4311-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2114FBD64/01-S
 Order IC ARM7 MCU FLASH 128K 64-LQFP-LPC2114FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4312-ND.