IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW - Integrated Circuits (ICs)

Digi-Key Part Number CD74HC112PW-ND
Price Break
1620
Unit Price
0.14045
Extended Price
227.53
Manufacturer Part NumberCD74HC112PW
Product DescriptionIC DUAL JK FF NEG-EDG-TR 16TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HC112PW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-TSSOP
FunctionSet and Reset
Number of Bits per Element1
Number of Elements2
Output Current High, Low25mA, 25mA
Output TypeDifferential
Series74HC
Supply Voltage2 V ~ 6 V
Trigger TypeNegative Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HC112PW
CD74HC112PW

Purchase IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW
Integrated Circuits (ICs)

IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW (CD74HC112PW-ND)

Related parts Integrated Circuits (ICs):
IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PW
 Order IC DUAL JK FF NEG-EDG-TR 16TSSOP-CD74HC112PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112PW-ND.
IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PWE4
 Order IC DUAL JK FF NEG-EDG-TR 16TSSOP-CD74HC112PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112PWE4-ND.
IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PWRE4
 Order IC DUAL JK FF NEG-EDG-TR 16TSSOP-CD74HC112PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112PWRE4-ND.
IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PWT
 Order IC DUAL JK FF NEG-EDG-TR 16TSSOP-CD74HC112PWT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112PWT-ND.
IC DUAL JK FF NEG-EDG-TR 16TSSOP - CD74HC112PWTE4
 Order IC DUAL JK FF NEG-EDG-TR 16TSSOP-CD74HC112PWTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112PWTE4-ND.
IC DUAL JK FF NEG-EDG-TRG 14-DIP - CD74HC107E
 Order IC DUAL JK FF NEG-EDG-TRG 14-DIP-CD74HC107E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107E-ND.
IC DUAL JK FF NEG-EDG-TRG 14-DIP - CD74HC107EE4
 Order IC DUAL JK FF NEG-EDG-TRG 14-DIP-CD74HC107EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107EE4-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107M
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107M-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107M96
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107M96-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107M96E4
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107M96E4-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107ME4
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107ME4-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107MT
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107MT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107MT-ND.
IC DUAL JK FF NEG-EDG-TRG 14SOIC - CD74HC107MTE4
 Order IC DUAL JK FF NEG-EDG-TRG 14SOIC-CD74HC107MTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC107MTE4-ND.
IC DUAL JK FF NEG-EDG-TRG 16-DIP - CD74HC112EE4
 Order IC DUAL JK FF NEG-EDG-TRG 16-DIP-CD74HC112EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112EE4-ND.
IC DUAL JK FF NEG-EDG-TRG 16SOIC - CD74HC112M96E4
 Order IC DUAL JK FF NEG-EDG-TRG 16SOIC-CD74HC112M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112M96E4-ND.