JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND - Cable Assemblies

Digi-Key Part Number H3AXT-10112-S4-ND
Price Break
10
100
250
500
1000
Unit Price
0.51
0.376
0.32452
0.30214
0.2605
Extended Price
5.10
37.60
81.13
151.07
260.50
Manufacturer Part NumberH3AXT-10112-S4-ND
Product DescriptionJUMPER-H1506TR/A2015S/X 12"
Quantity Available 0
All prices are in GBP

JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND - Cable Assemblies Details
Technical/Catalog InformationH3AXT-10112-S4-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorGray
Length12" (304.80mm)
Gauge/AWG24 AWG
SeriesDF11
Contact EndPin to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H3AXT 10112 S4 ND
H3AXT10112S4ND
H3AXT 10112 S4 ND
H3AXT10112S4ND
H3AXT-10112-S4

Purchase JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND
Cable Assemblies

JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND (H3AXT-10112-S4-ND)

Related parts Cable Assemblies :
JUMPER-H1506TR/A2015S/X 12" - H3AXT-10112-S4-ND
 Order JUMPER-H1506TR/A2015S/X 12"-H3AXT-10112-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-S4-ND.
JUMPER-H1502TR/A2015S/H1502TR 12 - H2AAT-10112-S4-ND
 Order JUMPER-H1502TR/A2015S/H1502TR 12-H2AAT-10112-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-S4-ND.
JUMPER-H1502TR/A2015S/X 12" - H2AXT-10112-S4-ND
 Order JUMPER-H1502TR/A2015S/X 12"-H2AXT-10112-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-S4-ND.
JUMPER-H1500TR/A2015S/X 12" - H2BXT-10112-S4-ND
 Order JUMPER-H1500TR/A2015S/X 12"-H2BXT-10112-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-S4-ND.
JUMPER-H1506TR/A2015A/X 12" - H3AXT-10112-A4-ND
 Order JUMPER-H1506TR/A2015A/X 12"-H3AXT-10112-A4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-A4-ND.
JUMPER-H1506TR/A2015B/X 12" - H3AXT-10112-B4-ND
 Order JUMPER-H1506TR/A2015B/X 12"-H3AXT-10112-B4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-B4-ND.
JUMPER-H1506TR/A2015G/X 12" - H3AXT-10112-G4-ND
 Order JUMPER-H1506TR/A2015G/X 12"-H3AXT-10112-G4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-G4-ND.
JUMPER-H1506TR/A2015L/X 12" - H3AXT-10112-L4-ND
 Order JUMPER-H1506TR/A2015L/X 12"-H3AXT-10112-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-L4-ND.
JUMPER-H1506TR/A2015N/X 12" - H3AXT-10112-N4-ND
 Order JUMPER-H1506TR/A2015N/X 12"-H3AXT-10112-N4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-N4-ND.
JUMPER-H1506TR/A2015R/X 12" - H3AXT-10112-R4-ND
 Order JUMPER-H1506TR/A2015R/X 12"-H3AXT-10112-R4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-R4-ND.
JUMPER-H1506TR/A2015S/X 2" - H3AXT-10102-S4-ND
 Order JUMPER-H1506TR/A2015S/X 2"-H3AXT-10102-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10102-S4-ND.
JUMPER-H1506TR/A2015S/X 3" - H3AXT-10103-S4-ND
 Order JUMPER-H1506TR/A2015S/X 3"-H3AXT-10103-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10103-S4-ND.
JUMPER-H1506TR/A2015S/X 4" - H3AXT-10104-S4-ND
 Order JUMPER-H1506TR/A2015S/X 4"-H3AXT-10104-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10104-S4-ND.
JUMPER-H1506TR/A2015S/X 5" - H3AXT-10105-S4-ND
 Order JUMPER-H1506TR/A2015S/X 5"-H3AXT-10105-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10105-S4-ND.
JUMPER-H1506TR/A2015S/X 6" - H3AXT-10106-S4-ND
 Order JUMPER-H1506TR/A2015S/X 6"-H3AXT-10106-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10106-S4-ND.