IC POS TRIG D F-F 14-DIP - 74AC11074NE4 - Integrated Circuits (ICs)

Digi-Key Part Number 74AC11074NE4-ND
Price Break
25
Unit Price
0.792
Extended Price
19.80
Manufacturer Part Number74AC11074NE4
Product DescriptionIC POS TRIG D F-F 14-DIP
Quantity Available Non-Stock
All prices are in GBP

IC POS TRIG D F-F 14-DIP - 74AC11074NE4 - Integrated Circuits (ICs) Details
Technical/Catalog Information74AC11074NE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case14-DIP
FunctionMaster Reset
Number of Bits per Element1
Number of Elements2
Output Current High, Low24mA, 24mA
Output TypeDifferential
Series74AC
Supply Voltage3 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74AC11074NE4
74AC11074NE4

Purchase IC POS TRIG D F-F 14-DIP - 74AC11074NE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC POS TRIG D F-F 14-DIP - 74AC11074NE4
Integrated Circuits (ICs)

IC POS TRIG D F-F 14-DIP - 74AC11074NE4 (74AC11074NE4-ND)

Related parts Integrated Circuits (ICs):
IC POS TRIG D F-F 14-DIP - 74AC11074NE4
 Order IC POS TRIG D F-F 14-DIP-74AC11074NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074NE4-ND.
IC POS TRIG D F-F 14-DIP - 74AC11074N
 Order IC POS TRIG D F-F 14-DIP-74AC11074N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074N-ND.
IC POS TRIG D F-F 14-SOIC - 74AC11074DE4
 Order IC POS TRIG D F-F 14-SOIC-74AC11074DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074DE4-ND.
IC POS TRIG D F-F 14-SOIC - 74AC11074DR
 Order IC POS TRIG D F-F 14-SOIC-74AC11074DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074DR-ND.
IC POS TRIG D F-F 14-SOIC - 74AC11074DRE4
 Order IC POS TRIG D F-F 14-SOIC-74AC11074DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074DRE4-ND.
IC POS TRIG D F-F 14-SOP - 74AC11074NSR
 Order IC POS TRIG D F-F 14-SOP-74AC11074NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074NSR-ND.
IC POS TRIG D F-F 14-SOP - 74AC11074NSRE4
 Order IC POS TRIG D F-F 14-SOP-74AC11074NSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074NSRE4-ND.
IC POS TRIG D F-F 14-TSSOP - 74AC11074PWRE4
 Order IC POS TRIG D F-F 14-TSSOP-74AC11074PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11074PWRE4-ND.
IC QUAD WB LP CFB OPAMP 14-DIP - OPA4658P
 Order IC QUAD WB LP CFB OPAMP 14-DIP-OPA4658P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4658P-ND.
IC QUAD FET INPUT OP AMP 14-DIP - OPA4137P
 Order IC QUAD FET INPUT OP AMP 14-DIP-OPA4137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137P-ND.
IC QUAD FET INPUT OP AMP 14-DIP - OPA4137PA
 Order IC QUAD FET INPUT OP AMP 14-DIP-OPA4137PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137PA-ND.
IC QUAD MICRO PWR OP AMP 14-DIP - OPA4241PA
 Order IC QUAD MICRO PWR OP AMP 14-DIP-OPA4241PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241PA-ND.
IC QUAD MICRO PWR OP AMP 14-DIP - OPA4251PA
 Order IC QUAD MICRO PWR OP AMP 14-DIP-OPA4251PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251PA-ND.
IC QUAD RAIL-RAIL OP AMP 14-DIP - TLV2774CN
 Order IC QUAD RAIL-RAIL OP AMP 14-DIP-TLV2774CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1905-5-ND.
IC QUAD RAIL-RAIL OP AMP 14-DIP - TLV2774IN
 Order IC QUAD RAIL-RAIL OP AMP 14-DIP-TLV2774IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1907-5-ND.