IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4

Digi-Key Part Number 74ABTH16244DLRG4-ND
Price Break
1000
Unit Price
0.35112
Extended Price
351.12
Manufacturer Part Number74ABTH16244DLRG4
Product DescriptionIC 16BIT BUFF/DVR 48-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4 Details
Technical/Catalog Information74ABTH16244DLRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74ABTH
Package / Case48-SSOP
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Bits per Element4
Supply Voltage4.5 V ~ 5.5 V
Number of Elements4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74ABTH16244DLRG4
74ABTH16244DLRG4

Purchase IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4
IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4

IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4 (74ABTH16244DLRG4-ND)

Related parts :
IC 16BIT BUFF/DVR 48-SSOP - 74ABTH16244DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ABTH16244DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ABTH16244DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16240DLG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16240DLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16240DLG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16240DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16240DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16240DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16541DL
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16541DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16541DL-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16541DLG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16541DLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16541DLG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16541DLR
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16541DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16541DLR-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ACT16541DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ACT16541DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ACT16541DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74AHCT16240DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74AHCT16240DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT16240DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74AHCT16244DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74AHCT16244DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT16244DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74AHCT16540DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74AHCT16540DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT16540DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74AHCT16541DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74AHCT16541DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT16541DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ALVC16244ADLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ALVC16244ADLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC16244ADLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ALVCH162244DLG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ALVCH162244DLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162244DLG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ALVCH162244DLRG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ALVCH162244DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162244DLRG4-ND.
IC 16BIT BUFF/DVR 48-SSOP - 74ALVCH16240DLG4
 Order IC 16BIT BUFF/DVR 48-SSOP-74ALVCH16240DLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16240DLG4-ND.