RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R - Resistors

Digi-Key Part Number RSM1/220K5%R-ND
Price Break
5000
Unit Price
0.01782
Extended Price
89.10
Manufacturer Part NumberRSM 1/2 20K 5% R
Product DescriptionRES MO 0.500W 20K OHM 5% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R - Resistors Details
Technical/Catalog InformationRSM 1/2 20K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 1 2 20K 5% R
RSM 12 20K 5% R
RSM1 220K5%R ND
RSM1220K5%RND
RSM1/220K5%R

Purchase RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R
Resistors

RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R (RSM1/220K5%R-ND)

Related parts Resistors:
RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% A
 Order RES MO 0.500W 20K OHM 5% AXIAL-RSM 1/2 20K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/220K5%A-ND.
RES MO 0.500W 20K OHM 5% AXIAL - RSM 1/2 20K 5% R
 Order RES MO 0.500W 20K OHM 5% AXIAL-RSM 1/2 20K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/220K5%R-ND.
RES MO 0.500W 20K OHM 5% AXIAL - RS 1/2 20K 5% A
 Order RES MO 0.500W 20K OHM 5% AXIAL-RS 1/2 20K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/220K5%A-ND.
RES MO 0.500W 20K OHM 5% AXIAL - RS 1/2 20K 5% R
 Order RES MO 0.500W 20K OHM 5% AXIAL-RS 1/2 20K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/220K5%R-ND.
RES MO 0.500W 0.1 OHM 5% AXIAL - RSM 1/2 0.1 5% R
 Order RES MO 0.500W 0.1 OHM 5% AXIAL-RSM 1/2 0.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.15%R-ND.
RES MO 0.500W 0.12 OHM 5% AXIAL - RSM 1/2 0.12 5% A
 Order RES MO 0.500W 0.12 OHM 5% AXIAL-RSM 1/2 0.12 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.125%A-ND.
RES MO 0.500W 0.12 OHM 5% AXIAL - RSM 1/2 0.12 5% R
 Order RES MO 0.500W 0.12 OHM 5% AXIAL-RSM 1/2 0.12 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.125%R-ND.
RES MO 0.500W 0.13 OHM 5% AXIAL - RSM 1/2 0.13 5% A
 Order RES MO 0.500W 0.13 OHM 5% AXIAL-RSM 1/2 0.13 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.135%A-ND.
RES MO 0.500W 0.15 OHM 5% AXIAL - RSM 1/2 0.15 5% R
 Order RES MO 0.500W 0.15 OHM 5% AXIAL-RSM 1/2 0.15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.155%R-ND.
RES MO 0.500W 0.18 OHM 5% AXIAL - RSM 1/2 0.18 5% A
 Order RES MO 0.500W 0.18 OHM 5% AXIAL-RSM 1/2 0.18 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.185%A-ND.
RES MO 0.500W 0.2 OHM 5% AXIAL - RSM 1/2 0.2 5% A
 Order RES MO 0.500W 0.2 OHM 5% AXIAL-RSM 1/2 0.2 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.25%A-ND.
RES MO 0.500W 0.2 OHM 5% AXIAL - RSM 1/2 0.2 5% R
 Order RES MO 0.500W 0.2 OHM 5% AXIAL-RSM 1/2 0.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.25%R-ND.
RES MO 0.500W 0.22 OHM 5% AXIAL - RSM 1/2 0.22 5% A
 Order RES MO 0.500W 0.22 OHM 5% AXIAL-RSM 1/2 0.22 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.225%A-ND.
RES MO 0.500W 0.22 OHM 5% AXIAL - RSM 1/2 0.22 5% R
 Order RES MO 0.500W 0.22 OHM 5% AXIAL-RSM 1/2 0.22 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.225%R-ND.
RES MO 0.500W 0.24 OHM 5% AXIAL - RSM 1/2 0.24 5% A
 Order RES MO 0.500W 0.24 OHM 5% AXIAL-RSM 1/2 0.24 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.245%A-ND.