RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A - Resistors

Digi-Key Part Number RS11102%A-ND
Price Break
1000
Unit Price
0.03089
Extended Price
30.89
Manufacturer Part NumberRS 1 110 2% A
Product DescriptionRES MO 1.000W 110 OHM 2% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A - Resistors Details
Technical/Catalog InformationRS 1 110 2% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms110
Power (Watts)1W
Tolerance±2%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS 1 110 2% A
RS 1 110 2% A
RS11102%A ND
RS11102%AND
RS11102%A

Purchase RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A
Resistors

RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A (RS11102%A-ND)

Related parts Resistors:
RES MO 1.000W 0.12 OHM 2% AXIAL - RS 1 0.12 2% A
 Order RES MO 1.000W 0.12 OHM 2% AXIAL-RS 1 0.12 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.122%A-ND.
RES MO 1.000W 0.51 OHM 2% AXIAL - RS 1 0.51 2% A
 Order RES MO 1.000W 0.51 OHM 2% AXIAL-RS 1 0.51 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.512%A-ND.
RES MO 1.000W 1.1K OHM 2% AXIAL - RS 1 1.1K 2% A
 Order RES MO 1.000W 1.1K OHM 2% AXIAL-RS 1 1.1K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.1K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% A
 Order RES MO 1.000W 1.2K OHM 2% AXIAL-RS 1 1.2K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% R
 Order RES MO 1.000W 1.2K OHM 2% AXIAL-RS 1 1.2K 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%R-ND.
RES MO 1.000W 1.3K OHM 2% AXIAL - RS 1 1.3K 2% A
 Order RES MO 1.000W 1.3K OHM 2% AXIAL-RS 1 1.3K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.3K2%A-ND.
RES MO 1.000W 1.5K OHM 2% AXIAL - RS 1 1.5K 2% A
 Order RES MO 1.000W 1.5K OHM 2% AXIAL-RS 1 1.5K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.5K2%A-ND.
RES MO 1.000W 1.5K OHM 2% AXIAL - RS 1 1.5K 2% R
 Order RES MO 1.000W 1.5K OHM 2% AXIAL-RS 1 1.5K 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.5K2%R-ND.
RES MO 1.000W 1.6K OHM 2% AXIAL - RS 1 1.6K 2% A
 Order RES MO 1.000W 1.6K OHM 2% AXIAL-RS 1 1.6K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.6K2%A-ND.
RES MO 1.000W 1.8K OHM 2% AXIAL - RS 1 1.8K 2% A
 Order RES MO 1.000W 1.8K OHM 2% AXIAL-RS 1 1.8K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.8K2%A-ND.
RES MO 1.000W 10 OHM 2% AXIAL - RS 1 10 2% A
 Order RES MO 1.000W 10 OHM 2% AXIAL-RS 1 10 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1102%A-ND.
RES MO 1.000W 10 OHM 2% AXIAL - RS 1 10 2% R
 Order RES MO 1.000W 10 OHM 2% AXIAL-RS 1 10 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1102%R-ND.
RES MO 1.000W 100 OHM 2% AXIAL - RS 1 100 2% A
 Order RES MO 1.000W 100 OHM 2% AXIAL-RS 1 100 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11002%A-ND.
RES MO 1.000W 100K OHM 2% AXIAL - RS 1 100K 2% A
 Order RES MO 1.000W 100K OHM 2% AXIAL-RS 1 100K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1100K2%A-ND.
RES MO 1.000W 100K OHM 2% AXIAL - RS 1 100K 2% R
 Order RES MO 1.000W 100K OHM 2% AXIAL-RS 1 100K 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1100K2%R-ND.