RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R

Digi-Key Part Number RNMF1/4T13.3K1%R-ND
Price Break
5000
Unit Price
0.0104
Extended Price
52.00
Manufacturer Part NumberRNMF 1/4 T1 3.3K 1% R
Product DescriptionRES MF 0.250W 3.3K OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R Details
Technical/Catalog InformationRNMF 1/4 T1 3.3K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms3.30K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 4 T1 3 3K 1% R
RNMF 14 T1 33K 1% R
RNMF1 4T13 3K1%R ND
RNMF14T133K1%RND
RNMF1/4T13.3K1%R

Purchase RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R
RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R

RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R (RNMF1/4T13.3K1%R-ND)

Related parts :
RES MF 0.250W 3.3K OHM 5% AXIAL - RNF 1/4 T1 3.3K 5% R
 Order RES MF 0.250W 3.3K OHM 5% AXIAL-RNF 1/4 T1 3.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3K5%R-ND.
RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R
 Order RES MF 0.250W 33K OHM 5% AXIAL-RNF 1/4 T1 33K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133K5%R-ND.
RES MF 0.250W 4.7K OHM 5% AXIAL - RNMF 1/4 T1 4.7K 5% R
 Order RES MF 0.250W 4.7K OHM 5% AXIAL-RNMF 1/4 T1 4.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T14.7K5%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
 Order RES MF 0.250W 270 OHM 5% AXIAL-RNF 1/4 T1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.250W 3.3M OHM 5% AXIAL - RNF 1/4 T1 3.3M 5% R
 Order RES MF 0.250W 3.3M OHM 5% AXIAL-RNF 1/4 T1 3.3M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3M5%R-ND.
RES MF 0.250W 3.6M OHM 5% AXIAL - RNF 1/4 T1 3.6M 5% R
 Order RES MF 0.250W 3.6M OHM 5% AXIAL-RNF 1/4 T1 3.6M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.6M5%R-ND.
RES MF 0.250W 3.9K OHM 5% AXIAL - RNF 1/4 T1 3.9K 5% R
 Order RES MF 0.250W 3.9K OHM 5% AXIAL-RNF 1/4 T1 3.9K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.9K5%R-ND.
RES MF 0.250W 309 OHM 0.1% AXIAL - RNF 1/4 T1 309 0.1% R
 Order RES MF 0.250W 309 OHM 0.1% AXIAL-RNF 1/4 T1 309 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13090.1%R-ND.
RES MF 0.250W 324 OHM 0.1% AXIAL - RNF 1/4 T1 324 0.1% R
 Order RES MF 0.250W 324 OHM 0.1% AXIAL-RNF 1/4 T1 324 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13240.1%R-ND.
RES MF 0.250W 33 OHM 5% AXIAL - RNF 1/4 T1 33 5% R
 Order RES MF 0.250W 33 OHM 5% AXIAL-RNF 1/4 T1 33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1335%R-ND.
RES MF 0.250W 330 OHM 5% AXIAL - RNF 1/4 T1 330 5% R
 Order RES MF 0.250W 330 OHM 5% AXIAL-RNF 1/4 T1 330 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13305%R-ND.
RES MF 0.250W 330K OHM 5% AXIAL - RNF 1/4 T1 330K 5% R
 Order RES MF 0.250W 330K OHM 5% AXIAL-RNF 1/4 T1 330K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1330K5%R-ND.
RES MF 0.250W 390 OHM 5% AXIAL - RNF 1/4 T1 390 5% R
 Order RES MF 0.250W 390 OHM 5% AXIAL-RNF 1/4 T1 390 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13905%R-ND.
RES MF 0.250W 390K OHM 5% AXIAL - RNF 1/4 T1 390K 5% R
 Order RES MF 0.250W 390K OHM 5% AXIAL-RNF 1/4 T1 390K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1390K5%R-ND.
RES MF 0.250W 4.7K OHM 5% AXIAL - RNF 1/4 T1 4.7K 5% R
 Order RES MF 0.250W 4.7K OHM 5% AXIAL-RNF 1/4 T1 4.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K5%R-ND.