RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R

Digi-Key Part Number RNMF1/2T21.621%R-ND
Price Break
5000
Unit Price
0.03168
Extended Price
158.40
Manufacturer Part NumberRNMF 1/2 T2 1.62 1% R
Product DescriptionRES MF 0.500W 1.62 OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R Details
Technical/Catalog InformationRNMF 1/2 T2 1.62 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.62
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 2 T2 1 62 1% R
RNMF 12 T2 162 1% R
RNMF1 2T21 621%R ND
RNMF12T21621%RND
RNMF1/2T21.621%R

Purchase RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R

RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R (RNMF1/2T21.621%R-ND)

Related parts :
RES MF 0.500W 10 OHM 0.5% AXIAL - RNMF 1/2 T2 10 0.5% R
 Order RES MF 0.500W 10 OHM 0.5% AXIAL-RNMF 1/2 T2 10 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T2100.5%R-ND.
RES MF 0.500W 1M OHM 0.5% AXIAL - RNMF 1/2 T2 1M 0.5% R
 Order RES MF 0.500W 1M OHM 0.5% AXIAL-RNMF 1/2 T2 1M 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T21M0.5%R-ND.
RES MF 0.500W 1M OHM 0.5% AXIAL - RNM 1/2 T2 1M 0.5% R
 Order RES MF 0.500W 1M OHM 0.5% AXIAL-RNM 1/2 T2 1M 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21M0.5%R-ND.
RES MF 0.500W 100 OHM 0.25% AXL - RNMF 1/2 T1 100 0.25% R
 Order RES MF 0.500W 100 OHM 0.25% AXL-RNMF 1/2 T1 100 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11000.25%R-ND.
RES MF 0.500W 100K OHM 0.25% AXI - RNMF 1/2 T2 100K 0.25% R
 Order RES MF 0.500W 100K OHM 0.25% AXI-RNMF 1/2 T2 100K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T2100K0.25%R-ND.
RES MF 0.500W 750K OHM 0.5% AXIA - RNMF 1/2 T2 750K 0.5% R
 Order RES MF 0.500W 750K OHM 0.5% AXIA-RNMF 1/2 T2 750K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T2750K0.5%R-ND.
RES MF 0.500W 162 OHM 1% AXL - RNF 1/2 T1 162 1% R
 Order RES MF 0.500W 162 OHM 1% AXL-RNF 1/2 T1 162 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11621%R-ND.
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T1 1.62 1% R
 Order RES MF 0.500W 1.62 OHM 1% AXIAL-RNMF 1/2 T1 1.62 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.621%R-ND.
RES MF 0.500W 162 OHM 1% AXIAL - RNMF 1/2 T1 162 1% R
 Order RES MF 0.500W 162 OHM 1% AXIAL-RNMF 1/2 T1 162 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11621%R-ND.
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T2 1.62 1% R
 Order RES MF 0.500W 1.62 OHM 1% AXIAL-RNMF 1/2 T2 1.62 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T21.621%R-ND.
RES MF 0.500W 162 OHM 1% AXIAL - RNM 1/2 T1 162 1% R
 Order RES MF 0.500W 162 OHM 1% AXIAL-RNM 1/2 T1 162 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11621%R-ND.
RES MO 0.500W 162 OHM 1% AXIAL - RSM 1/2 162 1% R
 Order RES MO 0.500W 162 OHM 1% AXIAL-RSM 1/2 162 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21621%R-ND.
RES MF 0.500W 33.2K OHM .25% AXL - RNM 1/2 T1 33.2K 0.25% R
 Order RES MF 0.500W 33.2K OHM .25% AXL-RNM 1/2 T1 33.2K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T133.2K0.25%R-ND.
RES MF 0.500W 1.1K OHM 0.25% AXL - RNM 1/2 T2 1.1K 0.25% R
 Order RES MF 0.500W 1.1K OHM 0.25% AXL-RNM 1/2 T2 1.1K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21.1K0.25%R-ND.
RES MF 0.500W 33.2K OHM .25% AXL - RNM 1/2 T2 33.2K 0.25% R
 Order RES MF 0.500W 33.2K OHM .25% AXL-RNM 1/2 T2 33.2K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T233.2K0.25%R-ND.