RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R - Resistors

Digi-Key Part Number RNMF1/2T1402K1%R-ND
Price Break
5000
Unit Price
0.00936
Extended Price
46.80
Manufacturer Part NumberRNMF 1/2 T1 402K 1% R
Product DescriptionRES MF 0.500W 402K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R - Resistors Details
Technical/Catalog InformationRNMF 1/2 T1 402K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms402K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 2 T1 402K 1% R
RNMF 12 T1 402K 1% R
RNMF1 2T1402K1%R ND
RNMF12T1402K1%RND
RNMF1/2T1402K1%R

Purchase RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R
Resistors

RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R (RNMF1/2T1402K1%R-ND)

Related parts Resistors:
RES 0.125W 40.2K OHM 0.5% AXIAL - RN 1/8 T9 40.2K 0.5% R
 Order RES 0.125W 40.2K OHM 0.5% AXIAL-RN 1/8 T9 40.2K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T940.2K0.5%R-ND.
RES 0.125W 40.2K OHM .25% AXIAL - RN 1/8 T2 40.2K 0.25% R
 Order RES 0.125W 40.2K OHM .25% AXIAL-RN 1/8 T2 40.2K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T240.2K0.25%R-ND.
RES 0.125W 40.2K OHM 0.1% AXIAL - RN 1/8 T1 40.2K 0.1% T
 Order RES 0.125W 40.2K OHM 0.1% AXIAL-RN 1/8 T1 40.2K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T140.2K0.1%T-ND.
RES MF 0.500W 402K OHM 1% AXIAL - RNMF 1/2 T1 402K 1% R
 Order RES MF 0.500W 402K OHM 1% AXIAL-RNMF 1/2 T1 402K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T1402K1%R-ND.
RES MF 0.250W 4.02K OHM 1% AXIAL - RNF 1/4 T1 4.02K 1% R
 Order RES MF 0.250W 4.02K OHM 1% AXIAL-RNF 1/4 T1 4.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.02K1%R-ND.
RES MF 0.250W 40.2K OHM 1% AXIAL - RNF 1/4 T1 40.2K 1% R
 Order RES MF 0.250W 40.2K OHM 1% AXIAL-RNF 1/4 T1 40.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T140.2K1%R-ND.
RES MF 0.250W 402K OHM 1% AXIAL - RNF 1/4 T1 402K 1% R
 Order RES MF 0.250W 402K OHM 1% AXIAL-RNF 1/4 T1 402K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1402K1%R-ND.
RES MF 0.250W 40.2K OHM 1% AXIAL - RNF 1/4 T2 40.2K 1% R
 Order RES MF 0.250W 40.2K OHM 1% AXIAL-RNF 1/4 T2 40.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T240.2K1%R-ND.
RES MF 0.125W 4.02K OHM 1% AXIAL - RNF 1/8 T1 4.02K 1% R
 Order RES MF 0.125W 4.02K OHM 1% AXIAL-RNF 1/8 T1 4.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T14.02K1%R-ND.
RES MF 0.125W 402K OHM 1% AXIAL - RNF 1/8 T1 402K 1% R
 Order RES MF 0.125W 402K OHM 1% AXIAL-RNF 1/8 T1 402K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1402K1%R-ND.
RES MF 0.500W 4.02K OHM 1% AXIAL - RNM 1/2 T1 4.02K 1% R
 Order RES MF 0.500W 4.02K OHM 1% AXIAL-RNM 1/2 T1 4.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T14.02K1%R-ND.
RES MF 0.500W 40.2K OHM 1% AXIAL - RNM 1/2 T1 40.2K 1% R
 Order RES MF 0.500W 40.2K OHM 1% AXIAL-RNM 1/2 T1 40.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T140.2K1%R-ND.
RES MF 0.500W 4.02K OHM 1% AXIAL - RNM 1/2 T2 4.02K 1% R
 Order RES MF 0.500W 4.02K OHM 1% AXIAL-RNM 1/2 T2 4.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T24.02K1%R-ND.
RES MF 0.500W 40.2K OHM 1% AXIAL - RNM 1/2 T2 40.2K 1% R
 Order RES MF 0.500W 40.2K OHM 1% AXIAL-RNM 1/2 T2 40.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T240.2K1%R-ND.
RES MF 0.500W 402K OHM 1% AXIAL - RNM 1/2 T2 402K 1% R
 Order RES MF 0.500W 402K OHM 1% AXIAL-RNM 1/2 T2 402K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T2402K1%R-ND.