RES MF 0.500W 4.75K OHM 1% AXIAL - RNMF 1/2 T1 4.75K 1% R - Resistors

Digi-Key Part Number RNMF1/2T14.75K1%R-ND
Price Break
5000
Unit Price
0.00866
Extended Price
43.30
Manufacturer Part NumberRNMF 1/2 T1 4.75K 1% R
Product DescriptionRES MF 0.500W 4.75K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.500W 4.75K OHM 1% AXIAL - RNMF 1/2 T1 4.75K 1% R - Resistors Details
Technical/Catalog InformationRNMF 1/2 T1 4.75K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.75K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 2 T1 4 75K 1% R
RNMF 12 T1 475K 1% R
RNMF1 2T14 75K1%R ND
RNMF12T1475K1%RND
RNMF1/2T14.75K1%R

Purchase RES MF 0.500W 4.75K OHM 1% AXIAL - RNMF 1/2 T1 4.75K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 4.75K OHM 1% AXIAL - RNMF 1/2 T1 4.75K 1% R
Resistors

RES MF 0.500W 4.75K OHM 1% AXIAL - RNMF 1/2 T1 4.75K 1% R (RNMF1/2T14.75K1%R-ND)

Related parts Resistors:
RES MF 0.500W 7.5K OHM 1% AXIAL - RNMF 1/2 T1 7.5K 1% R
 Order RES MF 0.500W 7.5K OHM 1% AXIAL-RNMF 1/2 T1 7.5K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T17.5K1%R-ND.
RES MF 0.500W 75K OHM 1% AXIAL - RNMF 1/2 T1 75K 1% R
 Order RES MF 0.500W 75K OHM 1% AXIAL-RNMF 1/2 T1 75K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T175K1%R-ND.
RES MF 0.250W 7.5K OHM 1% AXIAL - RNF 1/4 T1 7.5K 1% R
 Order RES MF 0.250W 7.5K OHM 1% AXIAL-RNF 1/4 T1 7.5K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T17.5K1%R-ND.
RES MF 0.250W 75K OHM 1% AXIAL - RNF 1/4 T1 75K 1% R
 Order RES MF 0.250W 75K OHM 1% AXIAL-RNF 1/4 T1 75K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T175K1%R-ND.
RES MF 0.250W 7.5K OHM 1% AXIAL - RNF 1/4 T2 7.5K 1% R
 Order RES MF 0.250W 7.5K OHM 1% AXIAL-RNF 1/4 T2 7.5K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T27.5K1%R-ND.
RES MF 0.250W 7.5K OHM 1% AXIAL - RNM 1/4 T1 7.5K 1% R
 Order RES MF 0.250W 7.5K OHM 1% AXIAL-RNM 1/4 T1 7.5K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T17.5K1%R-ND.
RES MF 0.250W 7.5K OHM 1% AXIAL - RNM 1/4 T1 7.5K 1% T
 Order RES MF 0.250W 7.5K OHM 1% AXIAL-RNM 1/4 T1 7.5K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T17.5K1%T-ND.
RES MF 0.250W 75K OHM 1% AXIAL - RNM 1/4 T1 75K 1% R
 Order RES MF 0.250W 75K OHM 1% AXIAL-RNM 1/4 T1 75K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T175K1%R-ND.
RES MF 0.250W 75K OHM 1% AXIAL - RNM 1/4 T1 75K 1% T
 Order RES MF 0.250W 75K OHM 1% AXIAL-RNM 1/4 T1 75K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T175K1%T-ND.
RES MF 0.250W 1.27K OHM 1% AXIAL - RNMF 1/4 T1 1.27K 1% R
 Order RES MF 0.250W 1.27K OHM 1% AXIAL-RNMF 1/4 T1 1.27K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T11.27K1%R-ND.
RES MF 0.250W 10 OHM 1% AXIAL - RNMF 1/4 T1 10 1% R
 Order RES MF 0.250W 10 OHM 1% AXIAL-RNMF 1/4 T1 10 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1101%R-ND.
RES MF 0.250W 100K OHM 1% AXIAL - RNMF 1/4 T1 100K 1% R
 Order RES MF 0.250W 100K OHM 1% AXIAL-RNMF 1/4 T1 100K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1100K1%R-ND.
RES MF 0.250W 10K OHM 1% AXIAL - RNMF 1/4 T1 10K 1% R
 Order RES MF 0.250W 10K OHM 1% AXIAL-RNMF 1/4 T1 10K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T110K1%R-ND.
RES MF 0.250W 12.7K OHM 1% AXIAL - RNMF 1/4 T1 12.7K 1% R
 Order RES MF 0.250W 12.7K OHM 1% AXIAL-RNMF 1/4 T1 12.7K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T112.7K1%R-ND.
RES MF 0.250W 150K OHM 1% AXIAL - RNMF 1/4 T1 150K 1% T
 Order RES MF 0.250W 150K OHM 1% AXIAL-RNMF 1/4 T1 150K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1150K1%T-ND.