RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R - Resistors

Digi-Key Part Number RNMF1/2T13011%R-ND
Price Break
5000
Unit Price
0.00936
Extended Price
46.80
Manufacturer Part NumberRNMF 1/2 T1 301 1% R
Product DescriptionRES MF 0.500W 301 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R - Resistors Details
Technical/Catalog InformationRNMF 1/2 T1 301 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms301
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 2 T1 301 1% R
RNMF 12 T1 301 1% R
RNMF1 2T13011%R ND
RNMF12T13011%RND
RNMF1/2T13011%R

Purchase RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R
Resistors

RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R (RNMF1/2T13011%R-ND)

Related parts Resistors:
RES MF 0.500W 301 OHM 1% AXIAL - RNMF 1/2 T1 301 1% R
 Order RES MF 0.500W 301 OHM 1% AXIAL-RNMF 1/2 T1 301 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T13011%R-ND.
RES MF 0.250W 30.1 OHM 1% AXIAL - RNF 1/4 T1 30.1 1% R
 Order RES MF 0.250W 30.1 OHM 1% AXIAL-RNF 1/4 T1 30.1 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T130.11%R-ND.
RES MF 0.250W 301 OHM 1% AXIAL - RNF 1/4 T1 301 1% R
 Order RES MF 0.250W 301 OHM 1% AXIAL-RNF 1/4 T1 301 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13011%R-ND.
RES MF 0.250W 301 OHM 1% AXIAL - RNF 1/4 T2 301 1% R
 Order RES MF 0.250W 301 OHM 1% AXIAL-RNF 1/4 T2 301 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T23011%R-ND.
RES MF 0.500W 301 OHM 1% AXIAL - RNM 1/2 T1 301 1% R
 Order RES MF 0.500W 301 OHM 1% AXIAL-RNM 1/2 T1 301 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T13011%R-ND.
RES MF 0.250W 30.1 OHM 1% AXIAL - RNM 1/4 T1 30.1 1% R
 Order RES MF 0.250W 30.1 OHM 1% AXIAL-RNM 1/4 T1 30.1 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T130.11%R-ND.
RES MF 0.250W 301 OHM 1% AXIAL - RNM 1/4 T1 301 1% R
 Order RES MF 0.250W 301 OHM 1% AXIAL-RNM 1/4 T1 301 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13011%R-ND.
RES MF 0.500W 1.02K OHM 1% AXIAL - RNMF 1/2 T1 1.02K 1% R
 Order RES MF 0.500W 1.02K OHM 1% AXIAL-RNMF 1/2 T1 1.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.02K1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNMF 1/2 T1 1.1K 1% R
 Order RES MF 0.500W 1.1K OHM 1% AXIAL-RNMF 1/2 T1 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.1K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXIAL - RNMF 1/2 T1 1.27K 1% R
 Order RES MF 0.500W 1.27K OHM 1% AXIAL-RNMF 1/2 T1 1.27K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.27K1%R-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNMF 1/2 T1 1.3K 1% R
 Order RES MF 0.500W 1.3K OHM 1% AXIAL-RNMF 1/2 T1 1.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.3K1%R-ND.
RES MF 0.500W 1.5K OHM 1% AXIAL - RNMF 1/2 T1 1.5K 1% R
 Order RES MF 0.500W 1.5K OHM 1% AXIAL-RNMF 1/2 T1 1.5K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.5K1%R-ND.
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T1 1.62 1% R
 Order RES MF 0.500W 1.62 OHM 1% AXIAL-RNMF 1/2 T1 1.62 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.621%R-ND.
RES MF 0.500W 1.78K OHM 1% AXIAL - RNMF 1/2 T1 1.78K 1% R
 Order RES MF 0.500W 1.78K OHM 1% AXIAL-RNMF 1/2 T1 1.78K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.78K1%R-ND.
RES MF 0.500W 1.82K OHM 1% AXIAL - RNMF 1/2 T1 1.82K 1% R
 Order RES MF 0.500W 1.82K OHM 1% AXIAL-RNMF 1/2 T1 1.82K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.82K1%R-ND.