RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R

Digi-Key Part Number RNMF1/2T11101%R-ND
Price Break
5000
Unit Price
0.00866
Extended Price
43.30
Manufacturer Part NumberRNMF 1/2 T1 110 1% R
Product DescriptionRES MF 0.500W 110 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R Details
Technical/Catalog InformationRNMF 1/2 T1 110 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms110
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 2 T1 110 1% R
RNMF 12 T1 110 1% R
RNMF1 2T11101%R ND
RNMF12T11101%RND
RNMF1/2T11101%R

Purchase RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R
RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R

RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R (RNMF1/2T11101%R-ND)

Related parts:
RES MF 0.250W 110 OHM 0.5% AXIAL - RNF 1/4 T2 110 0.5% R
 Order RES MF 0.250W 110 OHM 0.5% AXIAL-RNF 1/4 T2 110 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21100.5%R-ND.
RES MO 1.000W 110 OHM 2% AXIAL - RS 1 110 2% A
 Order RES MO 1.000W 110 OHM 2% AXIAL-RS 1 110 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11102%A-ND.
RES MO 1.000W 110 OHM 5% AXIAL - RS 1 110 5% A
 Order RES MO 1.000W 110 OHM 5% AXIAL-RS 1 110 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11105%A-ND.
RES MO 1.000W 110 OHM 5% AXIAL - RS 1 110 5% R
 Order RES MO 1.000W 110 OHM 5% AXIAL-RS 1 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11105%R-ND.
RES MO 0.500W 110 OHM 2% AXIAL - RS 1/2 110 2% A
 Order RES MO 0.500W 110 OHM 2% AXIAL-RS 1/2 110 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21102%A-ND.
RES MO 0.500W 110 OHM 5% AXIAL - RS 1/2 110 5% A
 Order RES MO 0.500W 110 OHM 5% AXIAL-RS 1/2 110 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21105%A-ND.
RES MO 0.500W 110 OHM 5% AXIAL - RS 1/2 110 5% R
 Order RES MO 0.500W 110 OHM 5% AXIAL-RS 1/2 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21105%R-ND.
RES MO 1W 110 OHM 5% AXIAL - RSM 1 110 5% A
 Order RES MO 1W 110 OHM 5% AXIAL-RSM 1 110 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11105%A-ND.
RES MO 1W 110 OHM 5% AXIAL - RSM 1 110 5% R
 Order RES MO 1W 110 OHM 5% AXIAL-RSM 1 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11105%R-ND.
RES MO 0.500W 110 OHM 5% AXIAL - RSM 1/2 110 5% A
 Order RES MO 0.500W 110 OHM 5% AXIAL-RSM 1/2 110 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21105%A-ND.
RES MO 0.500W 110 OHM 5% AXIAL - RSM 1/2 110 5% R
 Order RES MO 0.500W 110 OHM 5% AXIAL-RSM 1/2 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21105%R-ND.
RES WW 1W 110 OHM 5% AXIAL - WRF 1 110 5% R
 Order RES WW 1W 110 OHM 5% AXIAL-WRF 1 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11105%R-ND.
RES WW 1W 110 OHM 5% AXIAL - WW 1 110 5% R
 Order RES WW 1W 110 OHM 5% AXIAL-WW 1 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW11105%R-ND.
RES METAL OX 1W 110 OHM 5% AXL - RSMF 1 110 5% R
 Order RES METAL OX 1W 110 OHM 5% AXL-RSMF 1 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF11105%R-ND.
RES MF 0.500W 110 OHM 1% AXIAL - RNMF 1/2 T1 110 1% R
 Order RES MF 0.500W 110 OHM 1% AXIAL-RNMF 1/2 T1 110 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11101%R-ND.