RES MF 0.250W 8.2K OHM 1% AXIAL - RNM 1/4 T1 8.2K 1% T - Resistors

Digi-Key Part Number RNM1/4T18.2K1%T-ND
Price Break
5000
Unit Price
0.00627
Extended Price
31.35
Manufacturer Part NumberRNM 1/4 T1 8.2K 1% T
Product DescriptionRES MF 0.250W 8.2K OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.250W 8.2K OHM 1% AXIAL - RNM 1/4 T1 8.2K 1% T - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 8.2K 1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms8.20K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 8 2K 1% T
RNM 14 T1 82K 1% T
RNM1 4T18 2K1%T ND
RNM14T182K1%TND
RNM1/4T18.2K1%T

Purchase RES MF 0.250W 8.2K OHM 1% AXIAL - RNM 1/4 T1 8.2K 1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 8.2K OHM 1% AXIAL - RNM 1/4 T1 8.2K 1% T
Resistors

RES MF 0.250W 8.2K OHM 1% AXIAL - RNM 1/4 T1 8.2K 1% T (RNM1/4T18.2K1%T-ND)

Related parts Resistors:
RES MF 0.250W 82K OHM 5% AXIAL - RNM 1/4 T1 82K 5% R
 Order RES MF 0.250W 82K OHM 5% AXIAL-RNM 1/4 T1 82K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T182K5%R-ND.
RES MF 0.250W 8.2K OHM 5% AXIAL - RNF 1/4 T1 8.2K 5% R
 Order RES MF 0.250W 8.2K OHM 5% AXIAL-RNF 1/4 T1 8.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T18.2K5%R-ND.
RES MF 0.250W 82K OHM 5% AXIAL - RNF 1/4 T1 82K 5% R
 Order RES MF 0.250W 82K OHM 5% AXIAL-RNF 1/4 T1 82K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T182K5%R-ND.
RES MF 0.250W 1.5K OHM 5% AXIAL - RNM 1/4 T1 1.5K 5% R
 Order RES MF 0.250W 1.5K OHM 5% AXIAL-RNM 1/4 T1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.5K5%R-ND.
RES MF 0.250W 1.8 OHM 5% AXIAL - RNM 1/4 T1 1.8 5% R
 Order RES MF 0.250W 1.8 OHM 5% AXIAL-RNM 1/4 T1 1.8 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.85%R-ND.
RES MF 0.250W 100 OHM 5% AXIAL - RNM 1/4 T1 100 5% R
 Order RES MF 0.250W 100 OHM 5% AXIAL-RNM 1/4 T1 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11005%R-ND.
RES MF 0.250W 100K OHM 5% AXIAL - RNM 1/4 T1 100K 5% R
 Order RES MF 0.250W 100K OHM 5% AXIAL-RNM 1/4 T1 100K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1100K5%R-ND.
RES MF 0.250W 10K OHM 5% AXIAL - RNM 1/4 T1 10K 5% R
 Order RES MF 0.250W 10K OHM 5% AXIAL-RNM 1/4 T1 10K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T110K5%R-ND.
RES MF 0.250W 11K OHM 5% AXIAL - RNM 1/4 T1 11K 5% R
 Order RES MF 0.250W 11K OHM 5% AXIAL-RNM 1/4 T1 11K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T111K5%R-ND.
RES MF 0.250W 120 OHM 5% AXIAL - RNM 1/4 T1 120 5% R
 Order RES MF 0.250W 120 OHM 5% AXIAL-RNM 1/4 T1 120 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11205%R-ND.
RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R
 Order RES MF 0.250W 120K OHM 5% AXIAL-RNM 1/4 T1 120K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1120K5%R-ND.
RES MF 0.250W 15 OHM 5% AXIAL - RNM 1/4 T1 15 5% R
 Order RES MF 0.250W 15 OHM 5% AXIAL-RNM 1/4 T1 15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1155%R-ND.
RES MF 0.250W 15K OHM 5% AXIAL - RNM 1/4 T1 15K 5% R
 Order RES MF 0.250W 15K OHM 5% AXIAL-RNM 1/4 T1 15K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T115K5%R-ND.
RES MF 0.250W 180 OHM 5% AXIAL - RNM 1/4 T1 180 5% R
 Order RES MF 0.250W 180 OHM 5% AXIAL-RNM 1/4 T1 180 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11805%R-ND.
RES MF 0.250W 1K OHM 5% AXIAL - RNM 1/4 T1 1K 5% R
 Order RES MF 0.250W 1K OHM 5% AXIAL-RNM 1/4 T1 1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11K5%R-ND.