RES MF 0.250W 27K OHM 1% AXIAL - RNM 1/4 T1 27K 1% R - Resistors

Digi-Key Part Number RNM1/4T127K1%R-ND
Price Break
5000
Unit Price
0.00941
Extended Price
47.05
Manufacturer Part NumberRNM 1/4 T1 27K 1% R
Product DescriptionRES MF 0.250W 27K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 27K OHM 1% AXIAL - RNM 1/4 T1 27K 1% R - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 27K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 27K 1% R
RNM 14 T1 27K 1% R
RNM1 4T127K1%R ND
RNM14T127K1%RND
RNM1/4T127K1%R

Purchase RES MF 0.250W 27K OHM 1% AXIAL - RNM 1/4 T1 27K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 27K OHM 1% AXIAL - RNM 1/4 T1 27K 1% R
Resistors

RES MF 0.250W 27K OHM 1% AXIAL - RNM 1/4 T1 27K 1% R (RNM1/4T127K1%R-ND)

Related parts Resistors:
RES MF 0.250W 2.7K OHM 5% AXIAL - RNM 1/4 T1 2.7K 5% R
 Order RES MF 0.250W 2.7K OHM 5% AXIAL-RNM 1/4 T1 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.7K5%R-ND.
RES MF 0.125W 2.7K OHM 5% AXIAL - RNF 1/8 T1 2.7K 5% R
 Order RES MF 0.125W 2.7K OHM 5% AXIAL-RNF 1/8 T1 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.7K5%R-ND.
RES MF 0.125W 27K OHM 5% AXIAL - RNF 1/8 T1 27K 5% R
 Order RES MF 0.125W 27K OHM 5% AXIAL-RNF 1/8 T1 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T127K5%R-ND.
RES MO 1.000W 2.7K OHM 2% AXIAL - RS 1 2.7K 2% A
 Order RES MO 1.000W 2.7K OHM 2% AXIAL-RS 1 2.7K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K2%A-ND.
RES MO 1.000W 2.7K OHM 5% AXIAL - RS 1 2.7K 5% A
 Order RES MO 1.000W 2.7K OHM 5% AXIAL-RS 1 2.7K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K5%A-ND.
RES MO 1.000W 2.7K OHM 5% AXIAL - RS 1 2.7K 5% R
 Order RES MO 1.000W 2.7K OHM 5% AXIAL-RS 1 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K5%R-ND.
RES MO 1.000W 27K OHM 2% AXIAL - RS 1 27K 2% A
 Order RES MO 1.000W 27K OHM 2% AXIAL-RS 1 27K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS127K2%A-ND.
RES MO 1.000W 27K OHM 5% AXIAL - RS 1 27K 5% A
 Order RES MO 1.000W 27K OHM 5% AXIAL-RS 1 27K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS127K5%A-ND.
RES MO 1.000W 27K OHM 5% AXIAL - RS 1 27K 5% R
 Order RES MO 1.000W 27K OHM 5% AXIAL-RS 1 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS127K5%R-ND.
RES MO 0.500W 2.7K OHM 2% AXIAL - RS 1/2 2.7K 2% A
 Order RES MO 0.500W 2.7K OHM 2% AXIAL-RS 1/2 2.7K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.7K2%A-ND.
RES MO 0.500W 2.7K OHM 5% AXIAL - RS 1/2 2.7K 5% A
 Order RES MO 0.500W 2.7K OHM 5% AXIAL-RS 1/2 2.7K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.7K5%A-ND.
RES MO 0.500W 2.7K OHM 5% AXIAL - RS 1/2 2.7K 5% R
 Order RES MO 0.500W 2.7K OHM 5% AXIAL-RS 1/2 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.7K5%R-ND.
RES MO 0.500W 27K OHM 2% AXIAL - RS 1/2 27K 2% A
 Order RES MO 0.500W 27K OHM 2% AXIAL-RS 1/2 27K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/227K2%A-ND.
RES MO 0.500W 27K OHM 5% AXIAL - RS 1/2 27K 5% A
 Order RES MO 0.500W 27K OHM 5% AXIAL-RS 1/2 27K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/227K5%A-ND.
RES MO 0.500W 27K OHM 5% AXIAL - RS 1/2 27K 5% R
 Order RES MO 0.500W 27K OHM 5% AXIAL-RS 1/2 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/227K5%R-ND.