RES MF 0.250W 270 OHM 1% AXIAL - RNM 1/4 T1 270 1% T - Resistors

Digi-Key Part Number RNM1/4T12701%T-ND
Price Break
5000
Unit Price
0.00564
Extended Price
28.20
Manufacturer Part NumberRNM 1/4 T1 270 1% T
Product DescriptionRES MF 0.250W 270 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 270 OHM 1% AXIAL - RNM 1/4 T1 270 1% T - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 270 1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms270
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 270 1% T
RNM 14 T1 270 1% T
RNM1 4T12701%T ND
RNM14T12701%TND
RNM1/4T12701%T

Purchase RES MF 0.250W 270 OHM 1% AXIAL - RNM 1/4 T1 270 1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 270 OHM 1% AXIAL - RNM 1/4 T1 270 1% T
Resistors

RES MF 0.250W 270 OHM 1% AXIAL - RNM 1/4 T1 270 1% T (RNM1/4T12701%T-ND)

Related parts Resistors:
RES MF 0.250W 270 OHM 5% AXIAL - RNM 1/4 T1 270 5% R
 Order RES MF 0.250W 270 OHM 5% AXIAL-RNM 1/4 T1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12705%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
 Order RES MF 0.250W 270 OHM 5% AXIAL-RNF 1/4 T1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.125W 270 OHM 5% AXIAL - RNF 1/8 T1 270 5% R
 Order RES MF 0.125W 270 OHM 5% AXIAL-RNF 1/8 T1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12705%R-ND.
RES MO 1.000W 270 OHM 2% AXIAL - RS 1 270 2% A
 Order RES MO 1.000W 270 OHM 2% AXIAL-RS 1 270 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12702%A-ND.
RES MO 1.000W 270 OHM 2% AXIAL - RS 1 270 2% R
 Order RES MO 1.000W 270 OHM 2% AXIAL-RS 1 270 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12702%R-ND.
RES MO 1.000W 270 OHM 5% AXIAL - RS 1 270 5% A
 Order RES MO 1.000W 270 OHM 5% AXIAL-RS 1 270 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12705%A-ND.
RES MO 1.000W 270 OHM 5% AXIAL - RS 1 270 5% R
 Order RES MO 1.000W 270 OHM 5% AXIAL-RS 1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12705%R-ND.
RES MO 0.500W 270 OHM 2% AXIAL - RS 1/2 270 2% A
 Order RES MO 0.500W 270 OHM 2% AXIAL-RS 1/2 270 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22702%A-ND.
RES MO 0.500W 270 OHM 5% AXIAL - RS 1/2 270 5% A
 Order RES MO 0.500W 270 OHM 5% AXIAL-RS 1/2 270 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22705%A-ND.
RES MO 0.500W 270 OHM 5% AXIAL - RS 1/2 270 5% R
 Order RES MO 0.500W 270 OHM 5% AXIAL-RS 1/2 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22705%R-ND.
RES MO 1W 270 OHM 5% AXIAL - RSF 1 270 5% A
 Order RES MO 1W 270 OHM 5% AXIAL-RSF 1 270 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF12705%A-ND.
RES MO 1W 270 OHM 5% AXIAL - RSF 1 270 5% R
 Order RES MO 1W 270 OHM 5% AXIAL-RSF 1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF12705%R-ND.
RES MO 1W 270 OHM 5% AXIAL - RSM 1 270 5% A
 Order RES MO 1W 270 OHM 5% AXIAL-RSM 1 270 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12705%A-ND.
RES MO 1W 270 OHM 5% AXIAL - RSM 1 270 5% R
 Order RES MO 1W 270 OHM 5% AXIAL-RSM 1 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12705%R-ND.
RES MO 0.500W 270 OHM 5% AXIAL - RSM 1/2 270 5% A
 Order RES MO 0.500W 270 OHM 5% AXIAL-RSM 1/2 270 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22705%A-ND.