RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R

Digi-Key Part Number RNM1/4T127.41%R-ND
Price Break
5000
Unit Price
0.05559
Extended Price
277.95
Manufacturer Part NumberRNM 1/4 T1 27.4 1% R
Product DescriptionRES MF 0.250W 27.4 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R Details
Technical/Catalog InformationRNM 1/4 T1 27.4 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms27.4
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 27 4 1% R
RNM 14 T1 274 1% R
RNM1 4T127 41%R ND
RNM14T12741%RND
RNM1/4T127.41%R

Purchase RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R
RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R

RES MF 0.250W 27.4 OHM 1% AXIAL - RNM 1/4 T1 27.4 1% R (RNM1/4T127.41%R-ND)

Related parts:
RES MF 0.250W 487K OHM 1% AXIAL - RNM 1/4 T1 487K 1% R
 Order RES MF 0.250W 487K OHM 1% AXIAL-RNM 1/4 T1 487K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1487K1%R-ND.
RES MF 0.250W 1.02K OHM 1% AXIAL - RNM 1/4 T1 1.02K 1% R
 Order RES MF 0.250W 1.02K OHM 1% AXIAL-RNM 1/4 T1 1.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.02K1%R-ND.
RES MF 0.250W 1.05K OHM 1% AXIAL - RNM 1/4 T1 1.05K 1% R
 Order RES MF 0.250W 1.05K OHM 1% AXIAL-RNM 1/4 T1 1.05K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.05K1%R-ND.
RES MF 0.250W 1.05M OHM 1% AXIAL - RNM 1/4 T1 1.05M 1% R
 Order RES MF 0.250W 1.05M OHM 1% AXIAL-RNM 1/4 T1 1.05M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.05M1%R-ND.
RES MF 0.250W 1.07K OHM 1% AXIAL - RNM 1/4 T1 1.07K 1% R
 Order RES MF 0.250W 1.07K OHM 1% AXIAL-RNM 1/4 T1 1.07K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.07K1%R-ND.
RES MF 0.250W 1.13K OHM 1% AXIAL - RNM 1/4 T1 1.13K 1% R
 Order RES MF 0.250W 1.13K OHM 1% AXIAL-RNM 1/4 T1 1.13K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.13K1%R-ND.
RES MF 0.250W 1.15K OHM 1% AXIAL - RNM 1/4 T1 1.15K 1% R
 Order RES MF 0.250W 1.15K OHM 1% AXIAL-RNM 1/4 T1 1.15K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.15K1%R-ND.
RES MF 0.250W 1.18K OHM 1% AXIAL - RNM 1/4 T1 1.18K 1% R
 Order RES MF 0.250W 1.18K OHM 1% AXIAL-RNM 1/4 T1 1.18K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.18K1%R-ND.
RES MF 0.250W 1.1K OHM 1% AXIAL - RNM 1/4 T1 1.1K 1% R
 Order RES MF 0.250W 1.1K OHM 1% AXIAL-RNM 1/4 T1 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.1K1%R-ND.
RES MF 0.250W 1.1M OHM 1% AXIAL - RNM 1/4 T1 1.1M 1% R
 Order RES MF 0.250W 1.1M OHM 1% AXIAL-RNM 1/4 T1 1.1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.1M1%R-ND.
RES MF 0.250W 1.21K OHM 1% AXIAL - RNM 1/4 T1 1.21K 1% R
 Order RES MF 0.250W 1.21K OHM 1% AXIAL-RNM 1/4 T1 1.21K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.21K1%R-ND.
RES MF 0.250W 1.21M OHM 1% AXIAL - RNM 1/4 T1 1.21M 1% R
 Order RES MF 0.250W 1.21M OHM 1% AXIAL-RNM 1/4 T1 1.21M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.21M1%R-ND.
RES MF 0.250W 1.24K OHM 1% AXIAL - RNM 1/4 T1 1.24K 1% R
 Order RES MF 0.250W 1.24K OHM 1% AXIAL-RNM 1/4 T1 1.24K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.24K1%R-ND.
RES MF 0.250W 1.27K OHM 1% AXIAL - RNM 1/4 T1 1.27K 1% R
 Order RES MF 0.250W 1.27K OHM 1% AXIAL-RNM 1/4 T1 1.27K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.27K1%R-ND.
RES MF 0.250W 1.2K OHM 1% AXIAL - RNM 1/4 T1 1.2K 1% T
 Order RES MF 0.250W 1.2K OHM 1% AXIAL-RNM 1/4 T1 1.2K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.2K1%T-ND.