RES MF 0.250W 24K OHM 1% AXIAL - RNM 1/4 T1 24K 1% T - Resistors

Digi-Key Part Number RNM1/4T124K1%T-ND
Price Break
5000
Unit Price
0.00585
Extended Price
29.25
Manufacturer Part NumberRNM 1/4 T1 24K 1% T
Product DescriptionRES MF 0.250W 24K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 24K OHM 1% AXIAL - RNM 1/4 T1 24K 1% T - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 24K 1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms24.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 24K 1% T
RNM 14 T1 24K 1% T
RNM1 4T124K1%T ND
RNM14T124K1%TND
RNM1/4T124K1%T

Purchase RES MF 0.250W 24K OHM 1% AXIAL - RNM 1/4 T1 24K 1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 24K OHM 1% AXIAL - RNM 1/4 T1 24K 1% T
Resistors

RES MF 0.250W 24K OHM 1% AXIAL - RNM 1/4 T1 24K 1% T (RNM1/4T124K1%T-ND)

Related parts Resistors:
RES MF 0.250W 2.4K OHM 5% AXIAL - RNM 1/4 T1 2.4K 5% R
 Order RES MF 0.250W 2.4K OHM 5% AXIAL-RNM 1/4 T1 2.4K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.4K5%R-ND.
RES MF 0.250W 24K OHM 0.1% AXIAL - RNF 1/4 T2 24K 0.1% R
 Order RES MF 0.250W 24K OHM 0.1% AXIAL-RNF 1/4 T2 24K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T224K0.1%R-ND.
RES MO 1.000W 2.4K OHM 2% AXIAL - RS 1 2.4K 2% A
 Order RES MO 1.000W 2.4K OHM 2% AXIAL-RS 1 2.4K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.4K2%A-ND.
RES MO 1.000W 2.4K OHM 5% AXIAL - RS 1 2.4K 5% A
 Order RES MO 1.000W 2.4K OHM 5% AXIAL-RS 1 2.4K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.4K5%A-ND.
RES MO 1.000W 2.4K OHM 5% AXIAL - RS 1 2.4K 5% R
 Order RES MO 1.000W 2.4K OHM 5% AXIAL-RS 1 2.4K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.4K5%R-ND.
RES MO 1.000W 24K OHM 2% AXIAL - RS 1 24K 2% A
 Order RES MO 1.000W 24K OHM 2% AXIAL-RS 1 24K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS124K2%A-ND.
RES MO 1.000W 24K OHM 5% AXIAL - RS 1 24K 5% A
 Order RES MO 1.000W 24K OHM 5% AXIAL-RS 1 24K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS124K5%A-ND.
RES MO 1.000W 24K OHM 5% AXIAL - RS 1 24K 5% R
 Order RES MO 1.000W 24K OHM 5% AXIAL-RS 1 24K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS124K5%R-ND.
RES MO 0.500W 2.4K OHM 2% AXIAL - RS 1/2 2.4K 2% A
 Order RES MO 0.500W 2.4K OHM 2% AXIAL-RS 1/2 2.4K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.4K2%A-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RS 1/2 2.4K 5% A
 Order RES MO 0.500W 2.4K OHM 5% AXIAL-RS 1/2 2.4K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.4K5%A-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RS 1/2 2.4K 5% R
 Order RES MO 0.500W 2.4K OHM 5% AXIAL-RS 1/2 2.4K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.4K5%R-ND.
RES MO 0.500W 24K OHM 2% AXIAL - RS 1/2 24K 2% A
 Order RES MO 0.500W 24K OHM 2% AXIAL-RS 1/2 24K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/224K2%A-ND.
RES MO 0.500W 24K OHM 5% AXIAL - RS 1/2 24K 5% A
 Order RES MO 0.500W 24K OHM 5% AXIAL-RS 1/2 24K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/224K5%A-ND.
RES MO 0.500W 24K OHM 5% AXIAL - RS 1/2 24K 5% R
 Order RES MO 0.500W 24K OHM 5% AXIAL-RS 1/2 24K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/224K5%R-ND.
RES MO 1W 24K OHM 2% AXIAL - RSF 1 24K 2% A
 Order RES MO 1W 24K OHM 2% AXIAL-RSF 1 24K 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF124K2%A-ND.