RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R - Resistors

Digi-Key Part Number RNM1/4T1249K1%R-ND
Price Break
5000
Unit Price
0.00941
Extended Price
47.05
Manufacturer Part NumberRNM 1/4 T1 249K 1% R
Product DescriptionRES MF 0.250W 249K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 249K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms249K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 249K 1% R
RNM 14 T1 249K 1% R
RNM1 4T1249K1%R ND
RNM14T1249K1%RND
RNM1/4T1249K1%R

Purchase RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R
Resistors

RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R (RNM1/4T1249K1%R-ND)

Related parts Resistors:
RES 0.125W 2.49K OHM .25% AXIAL - RN 1/8 T2 2.49K 0.25% R
 Order RES 0.125W 2.49K OHM .25% AXIAL-RN 1/8 T2 2.49K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22.49K0.25%R-ND.
RES 0.125W 24.9K OHM .25% AXIAL - RN 1/8 T2 24.9K 0.25% R
 Order RES 0.125W 24.9K OHM .25% AXIAL-RN 1/8 T2 24.9K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T224.9K0.25%R-ND.
RES MF 0.500W 2.49K OHM 1% AXIAL - RNM 1/2 T1 2.49K 1% R
 Order RES MF 0.500W 2.49K OHM 1% AXIAL-RNM 1/2 T1 2.49K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T12.49K1%R-ND.
RES MF 0.500W 24.9K OHM 1% AXIAL - RNM 1/2 T1 24.9K 1% R
 Order RES MF 0.500W 24.9K OHM 1% AXIAL-RNM 1/2 T1 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T124.9K1%R-ND.
RES MF 0.500W 249K OHM 1% AXIAL - RNM 1/2 T1 249K 1% R
 Order RES MF 0.500W 249K OHM 1% AXIAL-RNM 1/2 T1 249K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1249K1%R-ND.
RES MF 0.500W 24.9K OHM 1% AXIAL - RNM 1/2 T2 24.9K 1% R
 Order RES MF 0.500W 24.9K OHM 1% AXIAL-RNM 1/2 T2 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T224.9K1%R-ND.
RES MF 0.250W 2.49K OHM 1% AXIAL - RNM 1/4 T1 2.49K 1% R
 Order RES MF 0.250W 2.49K OHM 1% AXIAL-RNM 1/4 T1 2.49K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.49K1%R-ND.
RES MF 0.250W 24.9K OHM 1% AXIAL - RNM 1/4 T1 24.9K 1% R
 Order RES MF 0.250W 24.9K OHM 1% AXIAL-RNM 1/4 T1 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T124.9K1%R-ND.
RES MF 0.250W 249K OHM 1% AXIAL - RNM 1/4 T1 249K 1% R
 Order RES MF 0.250W 249K OHM 1% AXIAL-RNM 1/4 T1 249K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1249K1%R-ND.
RES MF 0.250W 2.49K OHM 1% AXIAL - RNF 1/4 T2 2.49K 1% R
 Order RES MF 0.250W 2.49K OHM 1% AXIAL-RNF 1/4 T2 2.49K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T22.49K1%R-ND.
RES MF 0.250W 24.9K OHM 1% AXIAL - RNF 1/4 T2 24.9K 1% R
 Order RES MF 0.250W 24.9K OHM 1% AXIAL-RNF 1/4 T2 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T224.9K1%R-ND.
RES MF 0.125W 2.49K OHM 1% AXIAL - RNF 1/8 T1 2.49K 1% R
 Order RES MF 0.125W 2.49K OHM 1% AXIAL-RNF 1/8 T1 2.49K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.49K1%R-ND.
RES MF 0.125W 24.9K OHM 1% AXIAL - RNF 1/8 T1 24.9K 1% R
 Order RES MF 0.125W 24.9K OHM 1% AXIAL-RNF 1/8 T1 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T124.9K1%R-ND.
RES MF 0.125W 249K OHM 1% AXIAL - RNF 1/8 T1 249K 1% R
 Order RES MF 0.125W 249K OHM 1% AXIAL-RNF 1/8 T1 249K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1249K1%R-ND.
RES MF 0.125W 24.9K OHM 1% AXIAL - RNF 1/8 T2 24.9K 1% R
 Order RES MF 0.125W 24.9K OHM 1% AXIAL-RNF 1/8 T2 24.9K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T224.9K1%R-ND.