RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R - Resistors

Digi-Key Part Number RNM1/4T1232K1%R-ND
Price Break
5000
Unit Price
0.06227
Extended Price
311.35
Manufacturer Part NumberRNM 1/4 T1 232K 1% R
Product DescriptionRES MF 0.250W 232K OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 232K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms232K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 232K 1% R
RNM 14 T1 232K 1% R
RNM1 4T1232K1%R ND
RNM14T1232K1%RND
RNM1/4T1232K1%R

Purchase RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R
Resistors

RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R (RNM1/4T1232K1%R-ND)

Related parts Resistors:
RES MF 0.500W 2.32K OHM 1% AXIAL - RNM 1/2 T1 2.32K 1% R
 Order RES MF 0.500W 2.32K OHM 1% AXIAL-RNM 1/2 T1 2.32K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T12.32K1%R-ND.
RES MF 0.500W 23.2K OHM 1% AXIAL - RNM 1/2 T1 23.2K 1% R
 Order RES MF 0.500W 23.2K OHM 1% AXIAL-RNM 1/2 T1 23.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T123.2K1%R-ND.
RES MF 0.500W 232K OHM 1% AXIAL - RNM 1/2 T1 232K 1% R
 Order RES MF 0.500W 232K OHM 1% AXIAL-RNM 1/2 T1 232K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1232K1%R-ND.
RES MF 0.250W 2.32K OHM 1% AXIAL - RNM 1/4 T1 2.32K 1% R
 Order RES MF 0.250W 2.32K OHM 1% AXIAL-RNM 1/4 T1 2.32K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.32K1%R-ND.
RES MF 0.250W 23.2K OHM 1% AXIAL - RNM 1/4 T1 23.2K 1% R
 Order RES MF 0.250W 23.2K OHM 1% AXIAL-RNM 1/4 T1 23.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T123.2K1%R-ND.
RES MF 0.250W 232K OHM 1% AXIAL - RNM 1/4 T1 232K 1% R
 Order RES MF 0.250W 232K OHM 1% AXIAL-RNM 1/4 T1 232K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1232K1%R-ND.
RES MF 0.125W 23.2K OHM 1% AXIAL - RNF 1/8 T1 23.2K 1% R
 Order RES MF 0.125W 23.2K OHM 1% AXIAL-RNF 1/8 T1 23.2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T123.2K1%R-ND.
RES MF 0.125W 232K OHM 1% AXIAL - RNF 1/8 T1 232K 1% R
 Order RES MF 0.125W 232K OHM 1% AXIAL-RNF 1/8 T1 232K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1232K1%R-ND.
RES MF 0.500W 1.02K OHM 1% AXIAL - RNM 1/2 T1 1.02K 1% R
 Order RES MF 0.500W 1.02K OHM 1% AXIAL-RNM 1/2 T1 1.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.02K1%R-ND.
RES MF 0.500W 1.18M OHM 1% AXIAL - RNM 1/2 T1 1.18M 1% R
 Order RES MF 0.500W 1.18M OHM 1% AXIAL-RNM 1/2 T1 1.18M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.18M1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNM 1/2 T1 1.1K 1% R
 Order RES MF 0.500W 1.1K OHM 1% AXIAL-RNM 1/2 T1 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.1K1%R-ND.
RES MF 0.500W 1.21K OHM 1% AXIAL - RNM 1/2 T1 1.21K 1% R
 Order RES MF 0.500W 1.21K OHM 1% AXIAL-RNM 1/2 T1 1.21K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.21K1%R-ND.
RES MF 0.500W 1.21K OHM 1% AXIAL - RNM 1/2 T1 1.21K 1% T
 Order RES MF 0.500W 1.21K OHM 1% AXIAL-RNM 1/2 T1 1.21K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.21K1%T-ND.
RES MF 0.500W 1.21M OHM 1% AXIAL - RNM 1/2 T1 1.21M 1% R
 Order RES MF 0.500W 1.21M OHM 1% AXIAL-RNM 1/2 T1 1.21M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.21M1%R-ND.
RES MF 0.500W 1.24K OHM 1% AXIAL - RNM 1/2 T1 1.24K 1% R
 Order RES MF 0.500W 1.24K OHM 1% AXIAL-RNM 1/2 T1 1.24K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.24K1%R-ND.