RES MF 0.250W 200 OHM 1% AXIAL - RNM 1/4 T1 200 1% T - Resistors

Digi-Key Part Number RNM1/4T12001%T-ND
Price Break
5000
Unit Price
0.00585
Extended Price
29.25
Manufacturer Part NumberRNM 1/4 T1 200 1% T
Product DescriptionRES MF 0.250W 200 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 200 OHM 1% AXIAL - RNM 1/4 T1 200 1% T - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 200 1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms200
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 200 1% T
RNM 14 T1 200 1% T
RNM1 4T12001%T ND
RNM14T12001%TND
RNM1/4T12001%T

Purchase RES MF 0.250W 200 OHM 1% AXIAL - RNM 1/4 T1 200 1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 200 OHM 1% AXIAL - RNM 1/4 T1 200 1% T
Resistors

RES MF 0.250W 200 OHM 1% AXIAL - RNM 1/4 T1 200 1% T (RNM1/4T12001%T-ND)

Related parts Resistors:
RES MF 0.250W 200 OHM 5% AXIAL - RNM 1/4 T1 200 5% R
 Order RES MF 0.250W 200 OHM 5% AXIAL-RNM 1/4 T1 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12005%R-ND.
RES MF 0.250W 200 OHM 0.5% AXIAL - RNF 1/4 T2 200 0.5% R
 Order RES MF 0.250W 200 OHM 0.5% AXIAL-RNF 1/4 T2 200 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T22000.5%R-ND.
RES MO 1.000W 200 OHM 2% AXIAL - RS 1 200 2% A
 Order RES MO 1.000W 200 OHM 2% AXIAL-RS 1 200 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12002%A-ND.
RES MO 1.000W 200 OHM 2% AXIAL - RS 1 200 2% R
 Order RES MO 1.000W 200 OHM 2% AXIAL-RS 1 200 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12002%R-ND.
RES MO 1.000W 200 OHM 5% AXIAL - RS 1 200 5% A
 Order RES MO 1.000W 200 OHM 5% AXIAL-RS 1 200 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12005%A-ND.
RES MO 1.000W 200 OHM 5% AXIAL - RS 1 200 5% R
 Order RES MO 1.000W 200 OHM 5% AXIAL-RS 1 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12005%R-ND.
RES MO 0.500W 200 OHM 2% AXIAL - RS 1/2 200 2% A
 Order RES MO 0.500W 200 OHM 2% AXIAL-RS 1/2 200 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22002%A-ND.
RES MO 0.500W 200 OHM 5% AXIAL - RS 1/2 200 5% A
 Order RES MO 0.500W 200 OHM 5% AXIAL-RS 1/2 200 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22005%A-ND.
RES MO 0.500W 200 OHM 5% AXIAL - RS 1/2 200 5% R
 Order RES MO 0.500W 200 OHM 5% AXIAL-RS 1/2 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22005%R-ND.
RES MO 1W 200 OHM 5% AXIAL - RSF 1 200 5% R
 Order RES MO 1W 200 OHM 5% AXIAL-RSF 1 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF12005%R-ND.
RES MO 1W 200 OHM 5% AXIAL - RSM 1 200 5% A
 Order RES MO 1W 200 OHM 5% AXIAL-RSM 1 200 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12005%A-ND.
RES MO 1W 200 OHM 5% AXIAL - RSM 1 200 5% R
 Order RES MO 1W 200 OHM 5% AXIAL-RSM 1 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12005%R-ND.
RES MO 1W 200 OHM 5% AXIAL - RSM 1 200 5% T
 Order RES MO 1W 200 OHM 5% AXIAL-RSM 1 200 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12005%T-ND.
RES MO 0.500W 200 OHM 5% AXIAL - RSM 1/2 200 5% A
 Order RES MO 0.500W 200 OHM 5% AXIAL-RSM 1/2 200 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22005%A-ND.
RES MO 0.500W 200 OHM 5% AXIAL - RSM 1/2 200 5% R
 Order RES MO 0.500W 200 OHM 5% AXIAL-RSM 1/2 200 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22005%R-ND.