RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R - Resistors

Digi-Key Part Number RNM1/4T1201%R-ND
Price Break
5000
Unit Price
0.00941
Extended Price
47.05
Manufacturer Part NumberRNM 1/4 T1 20 1% R
Product DescriptionRES MF 0.250W 20 OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 20 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms20.0
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 20 1% R
RNM 14 T1 20 1% R
RNM1 4T1201%R ND
RNM14T1201%RND
RNM1/4T1201%R

Purchase RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R
Resistors

RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R (RNM1/4T1201%R-ND)

Related parts Resistors:
RES MF 0.250W 20 OHM 5% AXIAL - RNM 1/4 T1 20 5% R
 Order RES MF 0.250W 20 OHM 5% AXIAL-RNM 1/4 T1 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1205%R-ND.
RES MF 0.500W 20 OHM 1% AXIAL - RNM 1/2 T1 20 1% R
 Order RES MF 0.500W 20 OHM 1% AXIAL-RNM 1/2 T1 20 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1201%R-ND.
RES MF 0.250W 20 OHM 1% AXIAL - RNM 1/4 T1 20 1% R
 Order RES MF 0.250W 20 OHM 1% AXIAL-RNM 1/4 T1 20 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1201%R-ND.
RES MF 0.250W 20 OHM 0.5% AXIAL - RNF 1/4 T2 20 0.5% R
 Order RES MF 0.250W 20 OHM 0.5% AXIAL-RNF 1/4 T2 20 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T2200.5%R-ND.
RES MF 0.250W 20 OHM 0.1% AXIAL - RNF 1/4 T9 20 0.1% R
 Order RES MF 0.250W 20 OHM 0.1% AXIAL-RNF 1/4 T9 20 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T9200.1%R-ND.
RES MO 1.000W 20 OHM 2% AXIAL - RS 1 20 2% A
 Order RES MO 1.000W 20 OHM 2% AXIAL-RS 1 20 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1202%A-ND.
RES MO 1.000W 20 OHM 2% AXIAL - RS 1 20 2% R
 Order RES MO 1.000W 20 OHM 2% AXIAL-RS 1 20 2% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1202%R-ND.
RES MO 1.000W 20 OHM 5% AXIAL - RS 1 20 5% A
 Order RES MO 1.000W 20 OHM 5% AXIAL-RS 1 20 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1205%A-ND.
RES MO 1.000W 20 OHM 5% AXIAL - RS 1 20 5% R
 Order RES MO 1.000W 20 OHM 5% AXIAL-RS 1 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1205%R-ND.
RES MO 0.500W 20 OHM 2% AXIAL - RS 1/2 20 2% A
 Order RES MO 0.500W 20 OHM 2% AXIAL-RS 1/2 20 2% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2202%A-ND.
RES MO 0.500W 20 OHM 5% AXIAL - RS 1/2 20 5% A
 Order RES MO 0.500W 20 OHM 5% AXIAL-RS 1/2 20 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2205%A-ND.
RES MO 0.500W 20 OHM 5% AXIAL - RS 1/2 20 5% R
 Order RES MO 0.500W 20 OHM 5% AXIAL-RS 1/2 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2205%R-ND.
RES MO 1W 20 OHM 5% AXIAL - RSF 1 20 5% R
 Order RES MO 1W 20 OHM 5% AXIAL-RSF 1 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF1205%R-ND.
RES MO 1W 20 OHM 5% AXIAL - RSM 1 20 5% A
 Order RES MO 1W 20 OHM 5% AXIAL-RSM 1 20 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1205%A-ND.
RES MO 1W 20 OHM 5% AXIAL - RSM 1 20 5% R
 Order RES MO 1W 20 OHM 5% AXIAL-RSM 1 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1205%R-ND.