RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R

Digi-Key Part Number RNM1/4T11M1%R-ND
Price Break
5000
Unit Price
0.00941
Extended Price
47.05
Manufacturer Part NumberRNM 1/4 T1 1M 1% R
Product DescriptionRES MF 0.250W 1M OHM 1% AXIAL
Quantity Available 0
All prices are in GBP

RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R Details
Technical/Catalog InformationRNM 1/4 T1 1M 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.00M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 1M 1% R
RNM 14 T1 1M 1% R
RNM1 4T11M1%R ND
RNM14T11M1%RND
RNM1/4T11M1%R

Purchase RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R
RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R

RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R (RNM1/4T11M1%R-ND)

Related parts:
RES MF 0.500W 1M OHM 0.5% AXIAL - RNM 1/2 T2 1M 0.5% R
 Order RES MF 0.500W 1M OHM 0.5% AXIAL-RNM 1/2 T2 1M 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21M0.5%R-ND.
RES MF 0.250W 1M OHM 5% AXIAL - RNM 1/4 T1 1M 5% R
 Order RES MF 0.250W 1M OHM 5% AXIAL-RNM 1/4 T1 1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11M5%R-ND.
RES MF 0.250W 1M OHM 0.1% AXIAL - RNF 1/4 T9 1M 0.1% R
 Order RES MF 0.250W 1M OHM 0.1% AXIAL-RNF 1/4 T9 1M 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T91M0.1%R-ND.
RES MF 0.125W 1M OHM 5% AXIAL - RNF 1/8 T1 1M 5% R
 Order RES MF 0.125W 1M OHM 5% AXIAL-RNF 1/8 T1 1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11M5%R-ND.
RES MO 1.000W 1M OHM 5% AXIAL - RS 1 1M 5% A
 Order RES MO 1.000W 1M OHM 5% AXIAL-RS 1 1M 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11M5%A-ND.
RES MO 1.000W 1M OHM 5% AXIAL - RS 1 1M 5% R
 Order RES MO 1.000W 1M OHM 5% AXIAL-RS 1 1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11M5%R-ND.
RES MO 1W 1M OHM 5% AXIAL - RSF 1 1M 5% A
 Order RES MO 1W 1M OHM 5% AXIAL-RSF 1 1M 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF11M5%A-ND.
RES 0.125W 1M OHM 5% AXIAL - RN 1/8 T1 1M 5% R
 Order RES 0.125W 1M OHM 5% AXIAL-RN 1/8 T1 1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11M5%R-ND.
RES MF 0.500W 1M OHM 1% AXIAL - RNM 1/2 T1 1M 1% R
 Order RES MF 0.500W 1M OHM 1% AXIAL-RNM 1/2 T1 1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11M1%R-ND.
RES MF 0.500W 1M OHM 1% AXIAL - RNM 1/2 T1 1M 1% T
 Order RES MF 0.500W 1M OHM 1% AXIAL-RNM 1/2 T1 1M 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11M1%T-ND.
RES MF 0.500W 1M OHM 1% AXIAL - RNM 1/2 T2 1M 1% R
 Order RES MF 0.500W 1M OHM 1% AXIAL-RNM 1/2 T2 1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21M1%R-ND.
RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% R
 Order RES MF 0.250W 1M OHM 1% AXIAL-RNM 1/4 T1 1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11M1%R-ND.
RES MF 0.250W 1M OHM 1% AXIAL - RNM 1/4 T1 1M 1% T
 Order RES MF 0.250W 1M OHM 1% AXIAL-RNM 1/4 T1 1M 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11M1%T-ND.
RES MF 0.250W 1M OHM 1% AXIAL - RNF 1/4 T2 1M 1% R
 Order RES MF 0.250W 1M OHM 1% AXIAL-RNF 1/4 T2 1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21M1%R-ND.
RES MF 0.125W 1M OHM 1% AXIAL - RNF 1/8 T1 1M 1% R
 Order RES MF 0.125W 1M OHM 1% AXIAL-RNF 1/8 T1 1M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11M1%R-ND.