RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R - Resistors

Digi-Key Part Number RNM1/4T1120K5%R-ND
Price Break
5000
Unit Price
0.01129
Extended Price
56.45
Manufacturer Part NumberRNM 1/4 T1 120K 5% R
Product DescriptionRES MF 0.250W 120K OHM 5% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R - Resistors Details
Technical/Catalog InformationRNM 1/4 T1 120K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms120K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 4 T1 120K 5% R
RNM 14 T1 120K 5% R
RNM1 4T1120K5%R ND
RNM14T1120K5%RND
RNM1/4T1120K5%R

Purchase RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R
Resistors

RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R (RNM1/4T1120K5%R-ND)

Related parts Resistors:
RES MF 0.250W 120K OHM 5% AXIAL - RNM 1/4 T1 120K 5% R
 Order RES MF 0.250W 120K OHM 5% AXIAL-RNM 1/4 T1 120K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1120K5%R-ND.
RES MF 0.250W 1.5K OHM 5% AXIAL - RNM 1/4 T1 1.5K 5% R
 Order RES MF 0.250W 1.5K OHM 5% AXIAL-RNM 1/4 T1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.5K5%R-ND.
RES MF 0.250W 1.8 OHM 5% AXIAL - RNM 1/4 T1 1.8 5% R
 Order RES MF 0.250W 1.8 OHM 5% AXIAL-RNM 1/4 T1 1.8 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.85%R-ND.
RES MF 0.250W 100 OHM 5% AXIAL - RNM 1/4 T1 100 5% R
 Order RES MF 0.250W 100 OHM 5% AXIAL-RNM 1/4 T1 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11005%R-ND.
RES MF 0.250W 100K OHM 5% AXIAL - RNM 1/4 T1 100K 5% R
 Order RES MF 0.250W 100K OHM 5% AXIAL-RNM 1/4 T1 100K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1100K5%R-ND.
RES MF 0.250W 10K OHM 5% AXIAL - RNM 1/4 T1 10K 5% R
 Order RES MF 0.250W 10K OHM 5% AXIAL-RNM 1/4 T1 10K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T110K5%R-ND.
RES MF 0.250W 11K OHM 5% AXIAL - RNM 1/4 T1 11K 5% R
 Order RES MF 0.250W 11K OHM 5% AXIAL-RNM 1/4 T1 11K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T111K5%R-ND.
RES MF 0.250W 120 OHM 5% AXIAL - RNM 1/4 T1 120 5% R
 Order RES MF 0.250W 120 OHM 5% AXIAL-RNM 1/4 T1 120 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11205%R-ND.
RES MF 0.250W 15 OHM 5% AXIAL - RNM 1/4 T1 15 5% R
 Order RES MF 0.250W 15 OHM 5% AXIAL-RNM 1/4 T1 15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1155%R-ND.
RES MF 0.250W 15K OHM 5% AXIAL - RNM 1/4 T1 15K 5% R
 Order RES MF 0.250W 15K OHM 5% AXIAL-RNM 1/4 T1 15K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T115K5%R-ND.
RES MF 0.250W 180 OHM 5% AXIAL - RNM 1/4 T1 180 5% R
 Order RES MF 0.250W 180 OHM 5% AXIAL-RNM 1/4 T1 180 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11805%R-ND.
RES MF 0.250W 1K OHM 5% AXIAL - RNM 1/4 T1 1K 5% R
 Order RES MF 0.250W 1K OHM 5% AXIAL-RNM 1/4 T1 1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11K5%R-ND.
RES MF 0.250W 1M OHM 5% AXIAL - RNM 1/4 T1 1M 5% R
 Order RES MF 0.250W 1M OHM 5% AXIAL-RNM 1/4 T1 1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11M5%R-ND.
RES MF 0.250W 2.2K OHM 5% AXIAL - RNM 1/4 T1 2.2K 5% R
 Order RES MF 0.250W 2.2K OHM 5% AXIAL-RNM 1/4 T1 2.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.2K5%R-ND.
RES MF 0.250W 2.4K OHM 5% AXIAL - RNM 1/4 T1 2.4K 5% R
 Order RES MF 0.250W 2.4K OHM 5% AXIAL-RNM 1/4 T1 2.4K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.4K5%R-ND.