RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R

Digi-Key Part Number RNM1/2T1243K1%R-ND
Price Break
5000
Unit Price
0.0104
Extended Price
52.00
Manufacturer Part NumberRNM 1/2 T1 243K 1% R
Product DescriptionRES MF 0.500W 243K OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R Details
Technical/Catalog InformationRNM 1/2 T1 243K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms243K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNM 1 2 T1 243K 1% R
RNM 12 T1 243K 1% R
RNM1 2T1243K1%R ND
RNM12T1243K1%RND
RNM1/2T1243K1%R

Purchase RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R
RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R

RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R (RNM1/2T1243K1%R-ND)

Related parts :
RES MF 0.500W 1M OHM 0.5% AXIAL - RNM 1/2 T2 1M 0.5% R
 Order RES MF 0.500W 1M OHM 0.5% AXIAL-RNM 1/2 T2 1M 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21M0.5%R-ND.
RES MF 0.500W 2.43K OHM 1% AXIAL - RNMF 1/2 T1 2.43K 1% R
 Order RES MF 0.500W 2.43K OHM 1% AXIAL-RNMF 1/2 T1 2.43K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T12.43K1%R-ND.
RES MF 0.500W 33.2K OHM .25% AXL - RNM 1/2 T1 33.2K 0.25% R
 Order RES MF 0.500W 33.2K OHM .25% AXL-RNM 1/2 T1 33.2K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T133.2K0.25%R-ND.
RES MF 0.500W 1.1K OHM 0.25% AXL - RNM 1/2 T2 1.1K 0.25% R
 Order RES MF 0.500W 1.1K OHM 0.25% AXL-RNM 1/2 T2 1.1K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T21.1K0.25%R-ND.
RES MF 0.500W 33.2K OHM .25% AXL - RNM 1/2 T2 33.2K 0.25% R
 Order RES MF 0.500W 33.2K OHM .25% AXL-RNM 1/2 T2 33.2K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T233.2K0.25%R-ND.
RES MF 0.500W 69.8K OHM 0.5% AXL - RNM 1/2 T2 69.8K 0.5% R
 Order RES MF 0.500W 69.8K OHM 0.5% AXL-RNM 1/2 T2 69.8K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T269.8K0.5%R-ND.
RES MF 0.500W 750K OHM 0.5% AXL - RNM 1/2 T2 750K 0.5% R
 Order RES MF 0.500W 750K OHM 0.5% AXL-RNM 1/2 T2 750K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T2750K0.5%R-ND.
RES MF 0.500W 24.3K OHM 1% AXL - RNF 1/2 T1 24.3K 1% R
 Order RES MF 0.500W 24.3K OHM 1% AXL-RNF 1/2 T1 24.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T124.3K1%R-ND.
RES MF 0.500W 243K OHM 1% AXL - RNF 1/2 T1 243K 1% R
 Order RES MF 0.500W 243K OHM 1% AXL-RNF 1/2 T1 243K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1243K1%R-ND.
RES MF 0.500W 24.3K OHM 1% AXIAL - RNM 1/2 T1 24.3K 1% R
 Order RES MF 0.500W 24.3K OHM 1% AXIAL-RNM 1/2 T1 24.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T124.3K1%R-ND.
RES MF 0.500W 243K OHM 1% AXIAL - RNM 1/2 T1 243K 1% R
 Order RES MF 0.500W 243K OHM 1% AXIAL-RNM 1/2 T1 243K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1243K1%R-ND.
RES MF 0.500W 24.3K OHM 1% AXIAL - RNM 1/2 T2 24.3K 1% R
 Order RES MF 0.500W 24.3K OHM 1% AXIAL-RNM 1/2 T2 24.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T224.3K1%R-ND.
RES MF 0.500W 1.02K OHM 1% AXIAL - RNMF 1/2 T1 1.02K 1% R
 Order RES MF 0.500W 1.02K OHM 1% AXIAL-RNMF 1/2 T1 1.02K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.02K1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNMF 1/2 T1 1.1K 1% R
 Order RES MF 0.500W 1.1K OHM 1% AXIAL-RNMF 1/2 T1 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.1K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXIAL - RNMF 1/2 T1 1.27K 1% R
 Order RES MF 0.500W 1.27K OHM 1% AXIAL-RNMF 1/2 T1 1.27K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.27K1%R-ND.