RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R - Resistors

Digi-Key Part Number RNF1/4T137.9K0.1%R-ND
Price Break
5000
Unit Price
0.04901
Extended Price
245.05
Manufacturer Part NumberRNF 1/4 T1 37.9K 0.1% R
Product DescriptionRES MF 0.250W 37.9K OHM 0.1% AXL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R - Resistors Details
Technical/Catalog InformationRNF 1/4 T1 37.9K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms37.9K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T1 37 9K 0 1% R
RNF 14 T1 379K 01% R
RNF1 4T137 9K0 1%R ND
RNF14T1379K01%RND
RNF1/4T137.9K0.1%R

Purchase RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
Resistors

RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R (RNF1/4T137.9K0.1%R-ND)

Related parts Resistors:
RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
 Order RES MF 0.250W 37.9K OHM 0.1% AXL-RNF 1/4 T1 37.9K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.9K0.1%R-ND.
RES MF 0.250W 28.7K OHM 0.1% AXL - RNF 1/4 T1 28.7K 0.1% R
 Order RES MF 0.250W 28.7K OHM 0.1% AXL-RNF 1/4 T1 28.7K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K0.1%R-ND.
RES MF 0.250W 3.16K OHM 0.1% AXL - RNF 1/4 T1 3.16K 0.1% R
 Order RES MF 0.250W 3.16K OHM 0.1% AXL-RNF 1/4 T1 3.16K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16K0.1%R-ND.
RES MF 0.250W 3.79K OHM 0.5% AXL - RNF 1/4 T1 3.79K 0.5% R
 Order RES MF 0.250W 3.79K OHM 0.5% AXL-RNF 1/4 T1 3.79K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79K0.5%R-ND.
RES MF 0.250W 340K OHM 0.1% AXL - RNF 1/4 T1 340K 0.1% R
 Order RES MF 0.250W 340K OHM 0.1% AXL-RNF 1/4 T1 340K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1340K0.1%R-ND.
RES MF 0.250W 37.9 OHM 0.1% AXL - RNF 1/4 T1 37.9 0.1% R
 Order RES MF 0.250W 37.9 OHM 0.1% AXL-RNF 1/4 T1 37.9 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.90.1%R-ND.
RES MF 0.250W 4.02K OHM 0.1% AXL - RNF 1/4 T1 4.02K 0.1% R
 Order RES MF 0.250W 4.02K OHM 0.1% AXL-RNF 1/4 T1 4.02K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.02K0.1%R-ND.
RES MF 0.250W 4.12K OHM 0.1% AXL - RNF 1/4 T1 4.12K 0.1% R
 Order RES MF 0.250W 4.12K OHM 0.1% AXL-RNF 1/4 T1 4.12K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.12K0.1%R-ND.
RES MF 0.250W 4.59K OHM 0.1% AXL - RNF 1/4 T1 4.59K 0.1% R
 Order RES MF 0.250W 4.59K OHM 0.1% AXL-RNF 1/4 T1 4.59K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.59K0.1%R-ND.
RES MF 0.250W 4.75K OHM 0.1% AXL - RNF 1/4 T1 4.75K 0.1% R
 Order RES MF 0.250W 4.75K OHM 0.1% AXL-RNF 1/4 T1 4.75K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.75K0.1%R-ND.
RES MF 0.250W 4.7K OHM 0.1% AXL - RNF 1/4 T1 4.7K 0.1% R
 Order RES MF 0.250W 4.7K OHM 0.1% AXL-RNF 1/4 T1 4.7K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K0.1%R-ND.
RES MF 0.250W 47.5 OHM 0.1% AXL - RNF 1/4 T1 47.5 0.1% R
 Order RES MF 0.250W 47.5 OHM 0.1% AXL-RNF 1/4 T1 47.5 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T147.50.1%R-ND.
RES MF 0.250W 49.9K OHM 0.1% AXL - RNF 1/4 T1 49.9K 0.1% R
 Order RES MF 0.250W 49.9K OHM 0.1% AXL-RNF 1/4 T1 49.9K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T149.9K0.1%R-ND.
RES MF 0.250W 499K OHM 0.1% AXL - RNF 1/4 T1 499K 0.1% R
 Order RES MF 0.250W 499K OHM 0.1% AXL-RNF 1/4 T1 499K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1499K0.1%R-ND.
RES MF 0.250W 57.6K OHM 0.1% AXL - RNF 1/4 T1 57.6K 0.1% R
 Order RES MF 0.250W 57.6K OHM 0.1% AXL-RNF 1/4 T1 57.6K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T157.6K0.1%R-ND.