IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND - Cable Assemblies

Digi-Key Part Number C3AAG-4036G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
6.61
5.012
3.839
3.19916
2.9859
2.77263
2.66599
2.55935
Extended Price
6.61
50.12
383.90
799.79
1492.95
2772.63
6664.98
12796.75
Manufacturer Part NumberC3AAG-4036G-ND
Product DescriptionIDC CABLE - CSC40G/AE40G/CSC40G
Quantity Available 0
All prices are in GBP

IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND - Cable Assemblies Details
Technical/Catalog InformationC3AAG-4036G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions40
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
Features-
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3AAG 4036G ND
C3AAG4036GND
C3AAG 4036G ND
C3AAG4036GND
C3AAG-4036G

Purchase IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND
Cable Assemblies

IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND (C3AAG-4036G-ND)

Related parts Cable Assemblies :
IDC CABLE - CSC40T/AE40G/CSC40T - C3AAT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CSC40T-C3AAT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-4036G-ND.
IDC CABLE - CCE40T/AE40G/X - C1EXT-4036G-ND
 Order IDC CABLE - CCE40T/AE40G/X-C1EXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-4036G-ND.
IDC CABLE - CCE40G/AE40G/X - C1EXG-4036G-ND
 Order IDC CABLE - CCE40G/AE40G/X-C1EXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-4036G-ND.
IDC CABLE - CSC40T/AE40G/X - C1AXT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/X-C1AXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSC40T/AE40G/CCE40T - C3AET-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CCE40T-C3AET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CPC40T/AE40G/CCE40T - C3PET-4036G-ND
 Order IDC CABLE - CPC40T/AE40G/CCE40T-C3PET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-4036G-ND.
IDC CABLE - CSC40T/AE40G/CPC40T - C3APT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CPC40T-C3APT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-4036G-ND.
IDC CABLE - CCE40T/AE40G/CCE40T - C3EET-4036G-ND
 Order IDC CABLE - CCE40T/AE40G/CCE40T-C3EET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-4036G-ND.
IDC CABLE - CCE40G/AE40G/CCE40G - C3EEG-4036G-ND
 Order IDC CABLE - CCE40G/AE40G/CCE40G-C3EEG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-4036G-ND.
IDC CABLE - CPC40T/AE40G/CPC40T - C3PPT-4036G-ND
 Order IDC CABLE - CPC40T/AE40G/CPC40T-C3PPT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-4036G-ND.
IDC CABLE - CPC40T/AE40G/X - C1PXT-4036G-ND
 Order IDC CABLE - CPC40T/AE40G/X-C1PXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-4036G-ND.
IDC CABLE - CSR40G/AE40G/X - C1BXG-4036G-ND
 Order IDC CABLE - CSR40G/AE40G/X-C1BXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-4036G-ND.
IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND
 Order IDC CABLE - CSR40T/AE40G/X-C1BXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CKC40G/AE40G/X - C1CXG-4036G-ND
 Order IDC CABLE - CKC40G/AE40G/X-C1CXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-4036G-ND.
IDC CABLE - CKC40T/AE40G/X - C1CXT-4036G-ND
 Order IDC CABLE - CKC40T/AE40G/X-C1CXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-4036G-ND.