IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number DS10CP154TSQTR-ND
Price Break
250
500
1000
Unit Price
6.79
6.66
6.525
Extended Price
1697.50
3330.00
6525.00
Manufacturer Part NumberDS10CP154TSQ/NOPB
Product DescriptionIC XPOINT LVDS 4X4 1.5GBPS 40LLP
Quantity Available Non-Stock
All prices are in GBP

IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS10CP154TSQ/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeCrosspoint Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit1 x 4:4
On-State Resistance-
Mounting TypeSurface Mount
Package / Case40-LLP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS10CP154TSQ NOPB
DS10CP154TSQNOPB
DS10CP154TSQTR ND
DS10CP154TSQTRND
DS10CP154TSQTR

Purchase IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB
Integrated Circuits (ICs)

IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB (DS10CP154TSQTR-ND)

Related parts Integrated Circuits (ICs):
IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB
 Order IC XPOINT LVDS 4X4 1.5GBPS 40LLP-DS10CP154TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS10CP154TSQTR-ND.
IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB
 Order IC XPOINT LVDS 4X4 1.5GBPS 40LLP-DS10CP154TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10CP154TSQCT-ND.
IC XPOINT LVDS 4X4 1.5GBPS 40LLP - DS10CP154TSQ/NOPB
 Order IC XPOINT LVDS 4X4 1.5GBPS 40LLP-DS10CP154TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10CP154TSQDKR-ND.
IC TXRX LVDS 4CH BUS 44LLP - DS92LV040ATLQA/NOPB
 Order IC TXRX LVDS 4CH BUS 44LLP-DS92LV040ATLQA/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV040ATLQATR-ND.
IC TXRX LVDS 4CH BUS 44LLP - DS92LV040ATLQA/NOPB
 Order IC TXRX LVDS 4CH BUS 44LLP-DS92LV040ATLQA/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS92LV040ATLQACT-ND.
IC MUX/BUFFER DUAL 1.5GBPS 48LLP - DS15MB200TSQ/NOPB
 Order IC MUX/BUFFER DUAL 1.5GBPS 48LLP-DS15MB200TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15MB200TSQTR-ND.
IC MUX/BUFFER DUAL 1.5GBPS 48LLP - DS15MB200TSQ/NOPB
 Order IC MUX/BUFFER DUAL 1.5GBPS 48LLP-DS15MB200TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS15MB200TSQCT-ND.
IC BUFFER LVDS 3.6V 32-LLP - DS15BR400TSQ/NOPB
 Order IC BUFFER LVDS 3.6V 32-LLP-DS15BR400TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BR400TSQ-ND.
IC BUFFER LVDS 3.6V 32-LLP - DS15BR401TSQ/NOPB
 Order IC BUFFER LVDS 3.6V 32-LLP-DS15BR401TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BR401TSQ-ND.
IC EQUAL CBL ADAPT 1.5GBPS 16LLP - DS15EA101SQ/NOPB
 Order IC EQUAL CBL ADAPT 1.5GBPS 16LLP-DS15EA101SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15EA101SQTR-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR100TSD/NOPB
 Order IC BUFFER LVDS 3.125GBPS 8-LLP-DS25BR100TSD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR100TSDTR-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR110TSD/NOPB
 Order IC BUFFER LVDS 3.125GBPS 8-LLP-DS25BR110TSD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR110TSDTR-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR120TSD/NOPB
 Order IC BUFFER LVDS 3.125GBPS 8-LLP-DS25BR120TSD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR120TSDTR-ND.
IC EQUAL CBL ADAPT 1.5GBPS 16LLP - DS15EA101SQ/NOPB
 Order IC EQUAL CBL ADAPT 1.5GBPS 16LLP-DS15EA101SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS15EA101SQCT-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR100TSD/NOPB
 Order IC BUFFER LVDS 3.125GBPS 8-LLP-DS25BR100TSD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR100TSDCT-ND.