BULB LED 110VAC 1W RED - AMCB94110 - Switches

Digi-Key Part Number 723-1234-ND
Price Break
1
10
25
50
100
250
500
Unit Price
6.92
6.658
6.3916
6.0364
5.1487
4.43852
3.90588
Extended Price
6.92
66.58
159.79
301.82
514.87
1109.63
1952.94
Manufacturer Part NumberAMCB94110
Product DescriptionBULB LED 110VAC 1W RED
Quantity Available 100
All prices are in GBP

BULB LED 110VAC 1W RED - AMCB94110 - Switches Details
Technical/Catalog InformationAMCB94110
VendorSensata Technologies/Airpax
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMCB94110
AMCB94110
723 1234 ND
7231234ND
723-1234

Purchase BULB LED 110VAC 1W RED - AMCB94110 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BULB LED 110VAC 1W RED - AMCB94110
Switches

BULB LED 110VAC 1W RED - AMCB94110 (723-1234-ND)

Related parts Switches:
BULB LED 110VAC 1W RED - AMCB94110
 Order BULB LED 110VAC 1W RED-AMCB94110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1234-ND.
BULB LED 110VAC 1W GREEN - AMCB93110
 Order BULB LED 110VAC 1W GREEN-AMCB93110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1233-ND.
BULB LED 110VAC 1W AMBER - AMCB95110
 Order BULB LED 110VAC 1W AMBER-AMCB95110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1235-ND.
BULB LED 110VAC 1W BLUE - AMCB96110
 Order BULB LED 110VAC 1W BLUE-AMCB96110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1236-ND.
BULB LED 24VDC .5W RED - AMCB9424
 Order BULB LED 24VDC .5W RED-AMCB9424 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1230-ND.
LED TWIN GREEN/RED AMBER 110V - AS2ATL5LBF3F4IO110
 Order LED TWIN GREEN/RED AMBER 110V-AS2ATL5LBF3F4IO110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1105-ND.
LED TWIN GREEN/RED AMBER 24V - AS2ATL5LBF3F4IO24
 Order LED TWIN GREEN/RED AMBER 24V-AS2ATL5LBF3F4IO24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1106-ND.
BULB LED 24VDC .5W WHITE - AMCB9124
 Order BULB LED 24VDC .5W WHITE-AMCB9124 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1228-ND.
BULB LED 24VDC .5W GREEN - AMCB9324
 Order BULB LED 24VDC .5W GREEN-AMCB9324 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1229-ND.
BULB LED 24VDC .5W AMBER - AMCB9524
 Order BULB LED 24VDC .5W AMBER-AMCB9524 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1231-ND.
BULB LED 24VDC .5W BLUE - AMCB9624
 Order BULB LED 24VDC .5W BLUE-AMCB9624 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1232-ND.
LED MODULE 1W RED - LK-630-001
 Order LED MODULE 1W RED-LK-630-001 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1134-ND.
LED MODULE 1W RED W/CONN - LK-630-001-FC
 Order LED MODULE 1W RED W/CONN-LK-630-001-FC online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1139-ND.
SWITCH UNIT 22MM RND RED FLUSH - ASP2AF4
 Order SWITCH UNIT 22MM RND RED FLUSH-ASP2AF4 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1047-ND.
SWITCH UNIT 22MM RND RED PROJ - ASP2AP4
 Order SWITCH UNIT 22MM RND RED PROJ-ASP2AP4 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1050-ND.