BULB LED 24VDC .5W BLUE - AMCB9624 - Switches

Digi-Key Part Number 723-1232-ND
Price Break
1
10
25
50
100
250
500
Unit Price
6.78
6.419
5.8132
5.45
5.0866
4.8444
4.11774
Extended Price
6.78
64.19
145.33
272.50
508.66
1211.10
2058.87
Manufacturer Part NumberAMCB9624
Product DescriptionBULB LED 24VDC .5W BLUE
Quantity Available 99
All prices are in GBP

BULB LED 24VDC .5W BLUE - AMCB9624 - Switches Details
Technical/Catalog InformationAMCB9624
VendorSensata Technologies/Airpax
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMCB9624
AMCB9624
723 1232 ND
7231232ND
723-1232

Purchase BULB LED 24VDC .5W BLUE - AMCB9624 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BULB LED 24VDC .5W BLUE - AMCB9624
Switches

BULB LED 24VDC .5W BLUE - AMCB9624 (723-1232-ND)

Related parts Switches:
BULB LED 24VDC .5W BLUE - AMCB9624
 Order BULB LED 24VDC .5W BLUE-AMCB9624 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1232-ND.
BULB LED 24VDC .5W WHITE - AMCB9124
 Order BULB LED 24VDC .5W WHITE-AMCB9124 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1228-ND.
BULB LED 24VDC .5W GREEN - AMCB9324
 Order BULB LED 24VDC .5W GREEN-AMCB9324 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1229-ND.
BULB LED 24VDC .5W RED - AMCB9424
 Order BULB LED 24VDC .5W RED-AMCB9424 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1230-ND.
BULB LED 24VDC .5W AMBER - AMCB9524
 Order BULB LED 24VDC .5W AMBER-AMCB9524 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1231-ND.
BULB LED 110VAC 1W BLUE - AMCB96110
 Order BULB LED 110VAC 1W BLUE-AMCB96110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1236-ND.
BULB LED 110VAC 1W GREEN - AMCB93110
 Order BULB LED 110VAC 1W GREEN-AMCB93110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1233-ND.
BULB LED 110VAC 1W RED - AMCB94110
 Order BULB LED 110VAC 1W RED-AMCB94110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1234-ND.
BULB LED 110VAC 1W AMBER - AMCB95110
 Order BULB LED 110VAC 1W AMBER-AMCB95110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1235-ND.
LED TWIN GREEN/RED AMBER 110V - AS2ATL5LBF3F4IO110
 Order LED TWIN GREEN/RED AMBER 110V-AS2ATL5LBF3F4IO110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1105-ND.
LED TWIN GREEN/RED AMBER 24V - AS2ATL5LBF3F4IO24
 Order LED TWIN GREEN/RED AMBER 24V-AS2ATL5LBF3F4IO24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1106-ND.
PLUG GFCI 120VAC 15/20A MAN RST - PGFP-M11
 Order PLUG GFCI 120VAC 15/20A MAN RST-PGFP-M11 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1000-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFP-M110KYST2
 Order CORD GFCI 120VAC 2' YEL SNG TAP-PGFP-M110KYST2 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1001-ND.
CORD GFCI 120VAC 25' YEL SNG - PGFP-M110KYST25
 Order CORD GFCI 120VAC 25' YEL SNG-PGFP-M110KYST25 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1002-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFP-M110KYTT2
 Order CORD GFCI 120VAC 2' YEL TRITAP-PGFP-M110KYTT2 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1003-ND.