TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3 - Sensors, Transducers

Digi-Key Part Number 751-1067-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.63
2.087
1.7503
1.58204
1.44738
1.07712
Extended Price
2.63
20.87
175.03
395.51
723.69
1077.12
Manufacturer Part NumberTFBS4711-TR3
Product DescriptionTXRX IRDA 115.2 KBIT/S - 6-SMD 1
Quantity Available 4218
All prices are in GBP

TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3 - Sensors, Transducers Details
Technical/Catalog InformationTFBS4711-TR3
VendorVishay/Semiconductors (VA)
CategorySensors, Transducers
Data Rate115.2kbs (SIR)
Supply Voltage2.7 V ~ 5.5 V
Idle Current, Typ @ 25° C75µA
Link Range, Low Power1m
Size6mm x 3.1mm x 1.9mm
Operating Temperature-30°C ~ 85°C
StandardsIrPHY 1.2
PackagingCut Tape (CT)
OrientationSide View
Shutdown*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TFBS4711 TR3
TFBS4711TR3
751 1067 1 ND
75110671ND
751-1067-1

Purchase TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3
Sensors, Transducers

TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3 (751-1067-1-ND)

Related parts Sensors, Transducers:
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1067-2-ND.
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1067-1-ND.
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR3
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1067-6-ND.
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR1
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1066-2-ND.
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR1
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR1 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1066-1-ND.
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 - TFBS4711-TR1
 Order TXRX IRDA 115.2 KBIT/S - 6-SMD 1-TFBS4711-TR1 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1066-6-ND.
TXRX IRDA 4MBIT 4MM SIDE 8-SMD - TFDU6103-TR3
 Order TXRX IRDA 4MBIT 4MM SIDE 8-SMD-TFDU6103-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1080-2-ND.
TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD - TFDU6300-TR3
 Order TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD-TFDU6300-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1082-2-ND.
TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD - TFDU6301-TR3
 Order TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD-TFDU6301-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1084-2-ND.
TXRX IRDA 16MBIT 4MM SIDE 8-SMD - TFDU8108-TR3
 Order TXRX IRDA 16MBIT 4MM SIDE 8-SMD-TFDU8108-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1087-2-ND.
TXRX IRDA 4MBIT 4MM SIDE 8-SMD - TFDU6103-TR3
 Order TXRX IRDA 4MBIT 4MM SIDE 8-SMD-TFDU6103-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1080-1-ND.
TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD - TFDU6300-TR3
 Order TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD-TFDU6300-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1082-1-ND.
TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD - TFDU6301-TR3
 Order TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD-TFDU6301-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1084-1-ND.
TXRX IRDA 16MBIT 4MM SIDE 8-SMD - TFDU8108-TR3
 Order TXRX IRDA 16MBIT 4MM SIDE 8-SMD-TFDU8108-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1087-1-ND.
TXRX IRDA 4MBIT 4MM SIDE 8-SMD - TFDU6103-TR3
 Order TXRX IRDA 4MBIT 4MM SIDE 8-SMD-TFDU6103-TR3 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1080-6-ND.