JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND - Cable Assemblies

Digi-Key Part Number H2BXT-10102-N6-ND
Price Break
10
100
250
500
1000
Unit Price
0.375
0.2761
0.23832
0.22186
0.1913
Extended Price
3.75
27.61
59.58
110.93
191.30
Manufacturer Part NumberH2BXT-10102-N6-ND
Product DescriptionJUMPER-H1500TR/A3049N/X 2"
Quantity Available 0
All prices are in GBP

JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND - Cable Assemblies Details
Technical/Catalog InformationH2BXT-10102-N6-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorBrown
Length2.00" (50.8mm)
Gauge/AWG26 AWG
SeriesDF3
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2BXT 10102 N6 ND
H2BXT10102N6ND
H2BXT 10102 N6 ND
H2BXT10102N6ND
H2BXT-10102-N6

Purchase JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND
Cable Assemblies

JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND (H2BXT-10102-N6-ND)

Related parts Cable Assemblies :
JUMPER-H1500TR/A3049N/X 2" - H2BXT-10102-N6-ND
 Order JUMPER-H1500TR/A3049N/X 2"-H2BXT-10102-N6-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-N6-ND.
JUMPER-H1500TR/A2015A/X 2" - H2BXT-10102-A4-ND
 Order JUMPER-H1500TR/A2015A/X 2"-H2BXT-10102-A4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-A4-ND.
JUMPER-H1500TR/A2015B/X 2" - H2BXT-10102-B4-ND
 Order JUMPER-H1500TR/A2015B/X 2"-H2BXT-10102-B4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-B4-ND.
JUMPER-H1500TR/A2015G/X 2" - H2BXT-10102-G4-ND
 Order JUMPER-H1500TR/A2015G/X 2"-H2BXT-10102-G4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-G4-ND.
JUMPER-H1500TR/A2015L/X 2" - H2BXT-10102-L4-ND
 Order JUMPER-H1500TR/A2015L/X 2"-H2BXT-10102-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-L4-ND.
JUMPER-H1500TR/A2015N/X 2" - H2BXT-10102-N4-ND
 Order JUMPER-H1500TR/A2015N/X 2"-H2BXT-10102-N4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-N4-ND.
JUMPER-H1500TR/A2015R/X 2" - H2BXT-10102-R4-ND
 Order JUMPER-H1500TR/A2015R/X 2"-H2BXT-10102-R4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-R4-ND.
JUMPER-H1500TR/A2015S/X 2" - H2BXT-10102-S4-ND
 Order JUMPER-H1500TR/A2015S/X 2"-H2BXT-10102-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-S4-ND.
JUMPER-H1500TR/A2015V/X 2" - H2BXT-10102-V4-ND
 Order JUMPER-H1500TR/A2015V/X 2"-H2BXT-10102-V4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-V4-ND.
JUMPER-H1500TR/A2015W/X 2" - H2BXT-10102-W4-ND
 Order JUMPER-H1500TR/A2015W/X 2"-H2BXT-10102-W4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-W4-ND.
JUMPER-H1500TR/A2015Y/X 2" - H2BXT-10102-Y4-ND
 Order JUMPER-H1500TR/A2015Y/X 2"-H2BXT-10102-Y4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-Y4-ND.
JUMPER-H1502TR/A3049N/H1502TR 2" - H2AAT-10102-N6-ND
 Order JUMPER-H1502TR/A3049N/H1502TR 2"-H2AAT-10102-N6-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10102-N6-ND.
JUMPER-H1502TR/A3049N/X 2" - H2AXT-10102-N6-ND
 Order JUMPER-H1502TR/A3049N/X 2"-H2AXT-10102-N6-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-N6-ND.
JUMPER-H1500TR/A3049A/X 2" - H2BXT-10102-A6-ND
 Order JUMPER-H1500TR/A3049A/X 2"-H2BXT-10102-A6-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-A6-ND.
JUMPER-H1500TR/A3049B/X 2" - H2BXT-10102-B6-ND
 Order JUMPER-H1500TR/A3049B/X 2"-H2BXT-10102-B6-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-B6-ND.