SENSOR REFLECTIVE PIN 940NM SMD - TCND5000

Digi-Key Part Number 751-1029-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.07
1.577
1.3558
1.23256
1.13394
0.86279
Extended Price
2.07
15.77
135.58
308.14
566.97
862.79
Manufacturer Part NumberTCND5000
Product DescriptionSENSOR REFLECTIVE PIN 940NM SMD
Quantity Available 290
All prices are in GBP

SENSOR REFLECTIVE PIN 940NM SMD - TCND5000 Details
Technical/Catalog InformationTCND5000
VendorVishay/Semiconductors (VA)
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCND5000
TCND5000
751 1029 1 ND
75110291ND
751-1029-1

Purchase SENSOR REFLECTIVE PIN 940NM SMD - TCND5000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR REFLECTIVE PIN 940NM SMD - TCND5000
SENSOR REFLECTIVE PIN 940NM SMD - TCND5000

SENSOR REFLECTIVE PIN 940NM SMD - TCND5000 (751-1029-1-ND)

Related parts :
SENSOR REFLECTIVE PIN 940NM SMD - TCND5000
 Order SENSOR REFLECTIVE PIN 940NM SMD-TCND5000 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1029-1-ND.
SENSOR REFLECTIVE PIN SMD - TCND3000
 Order SENSOR REFLECTIVE PIN SMD-TCND3000 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1028-2-ND.
SENSOR REFLECTIVE 950NM - CNY70
 Order SENSOR REFLECTIVE 950NM-CNY70 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1025-ND.
PHOTODIODE PIN MINI FLAT SMD - TEMD6010FX01
 Order PHOTODIODE PIN MINI FLAT SMD-TEMD6010FX01 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1051-1-ND.
EMITTER IR PLCC-2 HI PWR 940NM - VSML3710-GS08
 Order EMITTER IR PLCC-2 HI PWR 940NM-VSML3710-GS08 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1257-1-ND.
IC REFLECTIVE SENSOR SMD - QRE1113GR
 Order IC REFLECTIVE SENSOR SMD-QRE1113GR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number QRE1113GRCT-ND.
RECTIFIER 50V 1.5A D0214AA SMD - S2A/54
 Order RECTIFIER 50V 1.5A D0214AA SMD-S2A/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2A/54GICT-ND.
RECTIFIER 200V 1.5A D0214AA SMD - S2D/54
 Order RECTIFIER 200V 1.5A D0214AA SMD-S2D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2D/54GICT-ND.
RECTIFIER 200V 1A DO214BA SMD - GF1D/1754
 Order RECTIFIER 200V 1A DO214BA SMD-GF1D/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1D/1754GICT-ND.
RECTIFIER 400V 1A DO214BA SMD - GF1G/1754
 Order RECTIFIER 400V 1A DO214BA SMD-GF1G/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1G/1754GICT-ND.
RECTIFIER 200V 1A DO213AB SMD - GL41D/54
 Order RECTIFIER 200V 1A DO213AB SMD-GL41D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GL41D/54GICT-ND.
SENSOR OPTICAL REFL TRANS OUT - TCRT1000
 Order SENSOR OPTICAL REFL TRANS OUT-TCRT1000 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1031-ND.
SENSOR OPT REFL TRANS 3.5MM LEAD - TCRT5000
 Order SENSOR OPT REFL TRANS 3.5MM LEAD-TCRT5000 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1033-5-ND.
SENSOR OPT REFL TRANS 15MM LEAD - TCRT5000L
 Order SENSOR OPT REFL TRANS 15MM LEAD-TCRT5000L online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1034-5-ND.
AMBIENT LIGHT SENSOR 1206 SMD - TEMT6000X01
 Order AMBIENT LIGHT SENSOR 1206 SMD-TEMT6000X01 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1055-2-ND.