EMITTER IR 3MM HI EFF 950NM - TSAL4400 - Sensors, Transducers

Digi-Key Part Number 751-1201-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.39
0.294
0.1996
0.14968
0.12474
0.09979
0.0887
0.08316
Extended Price
0.39
2.94
19.96
37.42
62.37
99.79
221.75
415.80
Manufacturer Part NumberTSAL4400
Product DescriptionEMITTER IR 3MM HI EFF 950NM
Quantity Available 26154
All prices are in GBP

EMITTER IR 3MM HI EFF 950NM - TSAL4400 - Sensors, Transducers Details
Technical/Catalog InformationTSAL4400
VendorVishay/Semiconductors
CategorySensors, Transducers
Voltage - Forward (Vf) Typ1.35V
Current - Forward (If) Max100mA
Wavelength940nm
Viewing Angle50°
Radiant Intensity (Ie) Min @ If16mW @ 100mA
Mounting TypeThrough Hole
Package / CaseT-1
OrientationTop View
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSAL4400
TSAL4400
751 1201 ND
7511201ND
751-1201

Purchase EMITTER IR 3MM HI EFF 950NM - TSAL4400 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EMITTER IR 3MM HI EFF 950NM - TSAL4400
Sensors, Transducers

EMITTER IR 3MM HI EFF 950NM - TSAL4400 (751-1201-ND)

Related parts Sensors, Transducers:
EMITTER IR 3MM HI EFF 950NM - TSAL4400
 Order EMITTER IR 3MM HI EFF 950NM-TSAL4400 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1201-ND.
EMITTER IR 5MM HI EFF 950NM - TSAL6400
 Order EMITTER IR 5MM HI EFF 950NM-TSAL6400 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1205-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL6100
 Order EMITTER IR 5MM HI EFF 940NM-TSAL6100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1203-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL6200
 Order EMITTER IR 5MM HI EFF 940NM-TSAL6200 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1204-ND.
EMITTER IR 5MM HI EFF 870NM - TSFF5210
 Order EMITTER IR 5MM HI EFF 870NM-TSFF5210 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1207-ND.
EMITTER IR 5MM HI EFF 870NM - TSFF5410
 Order EMITTER IR 5MM HI EFF 870NM-TSFF5410 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1208-ND.
EMITTER IR PLCC-2 HI PWR 940NM - VSML3710-GS08
 Order EMITTER IR PLCC-2 HI PWR 940NM-VSML3710-GS08 online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1257-1-ND.
EMITTER IR 950NM 3MM - SFH409
 Order EMITTER IR 950NM 3MM-SFH409 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1086-ND.
EMITTER IR 950NM CLR SIDELOOKER - SFH4110
 Order EMITTER IR 950NM CLR SIDELOOKER-SFH4110 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1087-ND.
EMITTER IR 950NM HI-SPEED SMD - SFH4203
 Order EMITTER IR 950NM HI-SPEED SMD-SFH4203 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1091-2-ND.
EMITTER IR 950NM R/A SMD - SFH425
 Order EMITTER IR 950NM R/A SMD-SFH425 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1096-1-ND.
EMITTER IR 950NM 5MM HI SPEED - SFH4501
 Order EMITTER IR 950NM 5MM HI SPEED-SFH4501 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1102-ND.
EMITTER IR 950NM 5MM HI SPEED - SFH4502
 Order EMITTER IR 950NM 5MM HI SPEED-SFH4502 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1103-ND.
EMITTER IR 950NM 5MM HI SPEED - SFH4503
 Order EMITTER IR 950NM 5MM HI SPEED-SFH4503 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1104-ND.
EMITTER IR 880NM REV GULLWNG SMD - SFH4281
 Order EMITTER IR 880NM REV GULLWNG SMD-SFH4281 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1098-1-ND.