INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01 - Inductors, Coils, Chokes

Digi-Key Part Number 541-1047-2-ND
Price Break
4000
8000
12000
28000
52000
Unit Price
0.72818
0.68534
0.64251
0.59968
0.55684
Extended Price
2912.72
5482.72
7710.12
16791.04
28955.68
Manufacturer Part NumberIHLP1616BZER1R0M01
Product DescriptionINDUCTOR POWER 1.0UH 3.75A SMD
Quantity Available 4000
All prices are in GBP

INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01 - Inductors, Coils, Chokes Details
Technical/Catalog InformationIHLP1616BZER1R0M01
VendorVishay/Dale
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesIHLP-1616
Package / Case0.175" L x 0.160" W x 0.079" H (4.45mm x 4.06mm x 2.00mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current3.75A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IHLP1616BZER1R0M01
IHLP1616BZER1R0M01
541 1047 2 ND
54110472ND
541-1047-2

Purchase INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01
Inductors, Coils, Chokes

INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01 (541-1047-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01
 Order INDUCTOR POWER 1.0UH 3.75A SMD-IHLP1616BZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1047-2-ND.
INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01
 Order INDUCTOR POWER 1.0UH 3.75A SMD-IHLP1616BZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1047-1-ND.
INDUCTOR POWER 1.0UH 3.75A SMD - IHLP1616BZER1R0M01
 Order INDUCTOR POWER 1.0UH 3.75A SMD-IHLP1616BZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1047-6-ND.
INDUCTOR POWER .10UH 32.5A SMD - IHLP2525CZERR10M01
 Order INDUCTOR POWER .10UH 32.5A SMD-IHLP2525CZERR10M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1000-2-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
 Order INDUCTOR POWER 1.0UH 11A SMD-IHLP2525CZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1006-2-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
 Order INDUCTOR POWER 10UH 3A SMD-IHLP2525CZER100M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
INDUCTOR POWER 1.0UH 12.5A SMD - IHLP2525CZER1R0M11
 Order INDUCTOR POWER 1.0UH 12.5A SMD-IHLP2525CZER1R0M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER1R0M11-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
 Order INDUCTOR POWER 10UH 4A SMD-IHLP2525CZER100M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01
 Order INDUCTOR POWER 1.0UH 17.5A SMD-IHLP4040DZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M01-ND.
INDUCTOR POWER 10UH 6.8A SMD - IHLP4040DZER100M01
 Order INDUCTOR POWER 10UH 6.8A SMD-IHLP4040DZER100M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER100M01-ND.
INDUCTOR POWER 1.0UH 25A SMD - IHLP4040DZER1R0M11
 Order INDUCTOR POWER 1.0UH 25A SMD-IHLP4040DZER1R0M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M11-ND.
INDUCTOR POWER 10UH 7.5A SMD - IHLP4040DZER100M11
 Order INDUCTOR POWER 10UH 7.5A SMD-IHLP4040DZER100M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER100M11-ND.
INDUCTOR POWER .10UH 43A SMD - IHLP5050CEERR10M01
 Order INDUCTOR POWER .10UH 43A SMD-IHLP5050CEERR10M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEERR10M01-ND.
INDUCTOR POWER 1.0UH 24A SMD - IHLP5050CEER1R0M01
 Order INDUCTOR POWER 1.0UH 24A SMD-IHLP5050CEER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1017-2-ND.
INDUCTOR POWER 10UH 7A SMD - IHLP5050CEER100M01
 Order INDUCTOR POWER 10UH 7A SMD-IHLP5050CEER100M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1024-2-ND.