IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR - Integrated Circuits (ICs)

Digi-Key Part Number TLC2272AQDR-ND
Price Break
2500
Unit Price
0.53222
Extended Price
1330.55
Manufacturer Part NumberTLC2272AQDR
Product DescriptionIC OPAMP R-R OUT 2CH 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLC2272AQDR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate3.6 V/µs
Gain Bandwidth Product2.18MHz
Current - Supply3mA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)±2.2 V ~ 8 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TLC2272AQDR
TLC2272AQDR

Purchase IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR
Integrated Circuits (ICs)

IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR (TLC2272AQDR-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AQDR
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2272AQDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2272AQDR-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2202CPSR
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2202CPSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2202CPSR-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2202CPSRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2202CPSRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2202CPSRG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262AIDG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262AIDG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262AIDR
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262AIDR-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262AIDRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262AIDRG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262CDRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262CDRG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262IDG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262IDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262IDG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262IDR
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262IDR-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262IDRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262IDRG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2262QDR
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2262QDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2262QDR-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272ACDG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2272ACDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2272ACDG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272ACDRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2272ACDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2272ACDRG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AIDG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2272AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2272AIDG4-ND.
IC OPAMP R-R OUT 2CH 8-SOIC - TLC2272AIDRG4
 Order IC OPAMP R-R OUT 2CH 8-SOIC-TLC2272AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2272AIDRG4-ND.