IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TLC073CDRG4-ND
Price Break
2500
Unit Price
0.55982
Extended Price
1399.55
Manufacturer Part NumberTLC073CDRG4
Product DescriptionIC OPAMP DUAL HI-OUTPUT 14-SOIC
Quantity Available 0
All prices are in GBP

IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLC073CDRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case14-SOIC
Slew Rate19 V/µs
Gain Bandwidth Product10MHz
Current - Supply2.1mA
Current - Output/Channel57mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16 V, ±2.25 V ~ 8 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC073CDRG4
TLC073CDRG4

Purchase IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4
Integrated Circuits (ICs)

IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4 (TLC073CDRG4-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDRG4
 Order IC OPAMP DUAL HI-OUTPUT 14-SOIC-TLC073CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073CDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073AIDR
 Order IC OPAMP DUAL HI-OUTPUT 14-SOIC-TLC073AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073AIDR-ND.
IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073AIDRG4
 Order IC OPAMP DUAL HI-OUTPUT 14-SOIC-TLC073AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073AIDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC073CDG4
 Order IC OPAMP DUAL HI-OUTPUT 14-SOIC-TLC073CDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073CDG4-ND.
IC OPAMP DUAL HI-OUTPUT 14-SOIC - TLC083CDRG4
 Order IC OPAMP DUAL HI-OUTPUT 14-SOIC-TLC083CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC083CDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDR
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDR-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072CDG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072CDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072CDRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072ID
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072ID-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072IDG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072IDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072IDRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-SOIC-TLC072IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 14-DIP - TLC073CNE4
 Order IC OPAMP DUAL HI-OUTPUT 14-DIP-TLC073CNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073CNE4-ND.
IC OPAMP DUAL HI-OUTPUT 14-DIP - TLC073INE4
 Order IC OPAMP DUAL HI-OUTPUT 14-DIP-TLC073INE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC073INE4-ND.