IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TLC072CDGNRG4-ND
Price Break
2500
Unit Price
0.52828
Extended Price
1320.70
Manufacturer Part NumberTLC072CDGNRG4
Product DescriptionIC OPAMP DUAL HI-OUTPUT 8-MSOP
Quantity Available 0
All prices are in GBP

IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLC072CDGNRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-MSOP
Slew Rate19 V/µs
Gain Bandwidth Product10MHz
Current - Supply2.1mA
Current - Output/Channel57mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16 V, ±2.25 V ~ 8 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC072CDGNRG4
TLC072CDGNRG4

Purchase IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4
Integrated Circuits (ICs)

IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4 (TLC072CDGNRG4-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072CDGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDGNRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGN
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072CDGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDGN-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072CDGNG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072CDGNG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDGNG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072IDGN
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072IDGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDGN-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072IDGNG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072IDGNG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDGNG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC072IDGNRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC072IDGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDGNRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082CDGN
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082CDGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082CDGN-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082CDGNG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082CDGNG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082CDGNG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082CDGNRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082CDGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082CDGNRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082IDGN
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082IDGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082IDGN-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082IDGNG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082IDGNG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082IDGNG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-MSOP - TLC082IDGNRG4
 Order IC OPAMP DUAL HI-OUTPUT 8-MSOP-TLC082IDGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082IDGNRG4-ND.
IC OPAMP DUAL CMOS 2.5V 8-MSOP - OPA2356AIDGKT
 Order IC OPAMP DUAL CMOS 2.5V 8-MSOP-OPA2356AIDGKT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19954-2-ND.
IC OPAMP DUAL LOW PWR 8-MSOP - OPA2830IDGKT
 Order IC OPAMP DUAL LOW PWR 8-MSOP-OPA2830IDGKT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17958-2-ND.
IC OPAMP DUAL LOW PWR 8-MSOP - OPA2830IDGKT
 Order IC OPAMP DUAL LOW PWR 8-MSOP-OPA2830IDGKT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17958-1-ND.