JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND

Digi-Key Part Number H2AXT-10103-L4-ND
Price Break
10
100
250
500
1000
Unit Price
0.325
0.239
0.20628
0.19204
0.16558
Extended Price
3.25
23.90
51.57
96.02
165.58
Manufacturer Part NumberH2AXT-10103-L4-ND
Product DescriptionJUMPER-H1502TR/A2015L/X 3"
Quantity Available 0
All prices are in GBP

JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND Details
Technical/Catalog InformationH2AXT-10103-L4-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorBlue
Length3.00" (76.2mm)
Gauge/AWG24 AWG
SeriesDF3
Contact EndPin to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2AXT 10103 L4 ND
H2AXT10103L4ND
H2AXT 10103 L4 ND
H2AXT10103L4ND
H2AXT-10103-L4

Purchase JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND
JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND

JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND (H2AXT-10103-L4-ND)

Related parts:
JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND
 Order JUMPER-H1502TR/A2015L/X 3"-H2AXT-10103-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-L4-ND.
JUMPER-H1502TR/A2015L/H1500TR 3" - H2ABT-10103-L4-ND
 Order JUMPER-H1502TR/A2015L/H1500TR 3"-H2ABT-10103-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10103-L4-ND.
JUMPER-H1502TR/A2015A/X 3" - H2AXT-10103-A4-ND
 Order JUMPER-H1502TR/A2015A/X 3"-H2AXT-10103-A4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-A4-ND.
JUMPER-H1502TR/A2015B/X 3" - H2AXT-10103-B4-ND
 Order JUMPER-H1502TR/A2015B/X 3"-H2AXT-10103-B4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-B4-ND.
JUMPER-H1502TR/A2015G/X 3" - H2AXT-10103-G4-ND
 Order JUMPER-H1502TR/A2015G/X 3"-H2AXT-10103-G4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-G4-ND.
JUMPER-H1502TR/A2015L/X 2" - H2AXT-10102-L4-ND
 Order JUMPER-H1502TR/A2015L/X 2"-H2AXT-10102-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-L4-ND.
JUMPER-H1502TR/A2015L/X 4" - H2AXT-10104-L4-ND
 Order JUMPER-H1502TR/A2015L/X 4"-H2AXT-10104-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10104-L4-ND.
JUMPER-H1502TR/A2015L/X 5" - H2AXT-10105-L4-ND
 Order JUMPER-H1502TR/A2015L/X 5"-H2AXT-10105-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10105-L4-ND.
JUMPER-H1502TR/A2015L/X 6" - H2AXT-10106-L4-ND
 Order JUMPER-H1502TR/A2015L/X 6"-H2AXT-10106-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10106-L4-ND.
JUMPER-H1502TR/A2015L/X 8" - H2AXT-10108-L4-ND
 Order JUMPER-H1502TR/A2015L/X 8"-H2AXT-10108-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10108-L4-ND.
JUMPER-H1502TR/A2015L/X 10" - H2AXT-10110-L4-ND
 Order JUMPER-H1502TR/A2015L/X 10"-H2AXT-10110-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-L4-ND.
JUMPER-H1502TR/A2015L/X 12" - H2AXT-10112-L4-ND
 Order JUMPER-H1502TR/A2015L/X 12"-H2AXT-10112-L4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-L4-ND.
JUMPER-H1502TR/A2015N/X 3" - H2AXT-10103-N4-ND
 Order JUMPER-H1502TR/A2015N/X 3"-H2AXT-10103-N4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-N4-ND.
JUMPER-H1502TR/A2015R/X 3" - H2AXT-10103-R4-ND
 Order JUMPER-H1502TR/A2015R/X 3"-H2AXT-10103-R4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-R4-ND.
JUMPER-H1502TR/A2015S/X 3" - H2AXT-10103-S4-ND
 Order JUMPER-H1502TR/A2015S/X 3"-H2AXT-10103-S4-ND online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-S4-ND.