PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4 - Cable Assemblies

Digi-Key Part Number AE1124-ND
Price Break
80
Unit Price
1.885
Extended Price
150.80
Manufacturer Part NumberAK500/U-4
Product DescriptionPWR CORD EXTENSION CABLE IEC-IEC
Quantity Available 0
All prices are in GBP

PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4 - Cable Assemblies Details
Technical/Catalog InformationAK500/U-4
VendorAssmann Electronics Inc
CategoryCable Assemblies
Connector TypeIEC 320-C14 to IEC 320-C13
Conductors3
Length6.56' (2.00m)
Cord TypeSVT, 18AWG
ColorBlack
Features-
ApprovalsUL, CSA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK500 U 4
AK500U4
AE1124 ND
AE1124ND
AE1124

Purchase PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4
Cable Assemblies

PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4 (AE1124-ND)

Related parts Cable Assemblies :
PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4
 Order PWR CORD EXTENSION CABLE IEC-IEC-AK500/U-4 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1124-ND.
PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4-R
 Order PWR CORD EXTENSION CABLE IEC-IEC-AK500/U-4-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9854-ND.
PWR CORD IEC STRAIGHT-PWR PLUG - AK500/U-2
 Order PWR CORD IEC STRAIGHT-PWR PLUG-AK500/U-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1122-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
 Order CABLE USB EXTENSION A-A MALE-AU-Y1001 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
CABLE VGA MONITOR EXTENSION 1.8M - AK3220-1.8
 Order CABLE VGA MONITOR EXTENSION 1.8M-AK3220-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1117-ND.
CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
 Order CABLE EXTENSION 3.5MM STER 2.5M-AK203-2.5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9919-ND.
CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
 Order CORD SPT-2 18AWG 2COND 2.44M N-P-AK500-OE-13-8F-NP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CABLE DB9F-DB9F 3M - AK182-3
 Order CABLE DB9F-DB9F 3M-AK182-3 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1017-ND.
CABLE KEYBRD 5 PIN DIN 2M PC/XT - AK306-2
 Order CABLE KEYBRD 5 PIN DIN 2M PC/XT-AK306-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1023-ND.
CABLE DB9M-DB9M 2M - AK129-2
 Order CABLE DB9M-DB9M 2M-AK129-2 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1018-ND.
MODEM CABLE DB9F TO DB25F - AK124-3
 Order MODEM CABLE DB9F TO DB25F-AK124-3 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1032-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCU-80020-APGRAY
 Order CABLE ASSY CAT5 RJ45 2M-A-MCU-80020-APGRAY online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1089-ND.
A-CABLE USB OPEN ENDED 2M - AK670-OE
 Order A-CABLE USB OPEN ENDED 2M-AK670-OE online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1143-ND.
CABLE CAT5 SFTP PATCH YELLOW 3M - A-MCSS-80030/Y
 Order CABLE CAT5 SFTP PATCH YELLOW 3M-A-MCSS-80030/Y online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80030/Y-ND.
CABLE CAT5 UTP PATCH BLUE .5M - A-MCU-80005/B
 Order CABLE CAT5 UTP PATCH BLUE .5M-A-MCU-80005/B online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/B-ND.