CABLE CONNECTION IEEE1284 1.8M - AK733-1.8 - Cable Assemblies

Digi-Key Part Number AE1108-ND
Price Break
80
Unit Price
5.08725
Extended Price
406.98
Manufacturer Part NumberAK733-1.8
Product DescriptionCABLE CONNECTION IEEE1284 1.8M
Quantity Available Non-Stock
All prices are in GBP

CABLE CONNECTION IEEE1284 1.8M - AK733-1.8 - Cable Assemblies Details
Technical/Catalog InformationAK733-1.8
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorFemale Socket Receptacle
2nd ConnectorMale Pin Plug
ColorBeige, Individual (Round)
Length5.9' (1.80m)
Number of Positions25
ShieldingShielded
UsageIEEE 1284 Bidirectional
Contact Finish-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK733 1 8
AK73318
AE1108 ND
AE1108ND
AE1108

Purchase CABLE CONNECTION IEEE1284 1.8M - AK733-1.8 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE CONNECTION IEEE1284 1.8M - AK733-1.8
Cable Assemblies

CABLE CONNECTION IEEE1284 1.8M - AK733-1.8 (AE1108-ND)

Related parts Cable Assemblies :
CABLE CONNECTION IEEE1284 1.8M - AK733-1.8
 Order CABLE CONNECTION IEEE1284 1.8M-AK733-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1108-ND.
CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R
 Order CABLE CONNECTION IEEE1284 1.8M-AK733-1.8-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9861-ND.
CABLE PRINTER IEEE1284 1.8M - AK711-1.8
 Order CABLE PRINTER IEEE1284 1.8M-AK711-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1105-ND.
CABLE EXTENSION IEEE1284 1.8M - AK736-1.8
 Order CABLE EXTENSION IEEE1284 1.8M-AK736-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1112-ND.
CABLE EXTENSION IEEE1284 1.8M - AK736-1.8-R
 Order CABLE EXTENSION IEEE1284 1.8M-AK736-1.8-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9862-ND.
CABLE PRINTER IEEE1284 1.8M - AK711-1.8-R
 Order CABLE PRINTER IEEE1284 1.8M-AK711-1.8-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1371-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
 Order CABLE CONNECTION IEEE1284 3M-AK734-3 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
 Order CABLE CONNECTION IEEE1284 5M-AK735-5 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE USB EXTENSION 1.8M - AK669-1.8
 Order CABLE USB EXTENSION 1.8M-AK669-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1138-ND.
CABLE USB EXTENSION 1.8M - AK669-1.8-R
 Order CABLE USB EXTENSION 1.8M-AK669-1.8-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9934-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
 Order CABLE CONNECTION IEEE1284 3M-AK734-3-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
 Order CABLE CONNECTION IEEE1284 5M-AK735-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
CABLE DB25M-36M CENTRONICS 1.8M - AK101-1.8
 Order CABLE DB25M-36M CENTRONICS 1.8M-AK101-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1006-ND.
CABLE VGA MONITOR EXTENSION 1.8M - AK3220-1.8
 Order CABLE VGA MONITOR EXTENSION 1.8M-AK3220-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1117-ND.
CABLE EXTEN DB15M-DB15F XGA 1.8M - AK3220X-1.8
 Order CABLE EXTEN DB15M-DB15F XGA 1.8M-AK3220X-1.8 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3220X-1.8-ND.