IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR - Integrated Circuits (ICs)

Digi-Key Part Number TPS54373PWPR-ND
Price Break
2000
Unit Price
1.89338
Extended Price
3786.76
Manufacturer Part NumberTPS54373PWPR
Product DescriptionIC SYNC BUCK CONV LV 20-HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS54373PWPR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input3 ~ 6V
Voltage - Output0.9 ~ 3.3V
Current - Output3A
Output Power3.85W
Package / Case20-HTSSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS54373PWPR
TPS54373PWPR

Purchase IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR
Integrated Circuits (ICs)

IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR (TPS54373PWPR-ND)

Related parts Integrated Circuits (ICs):
IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPR
 Order IC SYNC BUCK CONV LV 20-HTSSOP-TPS54373PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54373PWPR-ND.
IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPG4
 Order IC SYNC BUCK CONV LV 20-HTSSOP-TPS54373PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54373PWPG4-ND.
IC SYNC BUCK CONV LV 20-HTSSOP - TPS54373PWPRG4
 Order IC SYNC BUCK CONV LV 20-HTSSOP-TPS54373PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54373PWPRG4-ND.
IC SYNC BUCK CONV LIV 20-HTSSOP - TPS54373PWP
 Order IC SYNC BUCK CONV LIV 20-HTSSOP-TPS54373PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14327-5-ND.
IC SYNC BUCK CONV 3A 20-HTSSOP - TPS54310QPWPRQ1
 Order IC SYNC BUCK CONV 3A 20-HTSSOP-TPS54310QPWPRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22941-2-ND.
IC SYNC BUCK CONV 3A 20-HTSSOP - TPS54310QPWPRQ1
 Order IC SYNC BUCK CONV 3A 20-HTSSOP-TPS54310QPWPRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22941-1-ND.
IC SYNC BUCK CONV 3A 20-HTSSOP - TPS54310QPWPRQ1
 Order IC SYNC BUCK CONV 3A 20-HTSSOP-TPS54310QPWPRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22941-6-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
 Order IC SYNC BUCK PWM C0NV 20-HTSSOP-TPS54310PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC SYNC BUCK PWM CTRLR 20-HTSSOP - UCC2541PWP
 Order IC SYNC BUCK PWM CTRLR 20-HTSSOP-UCC2541PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19371-ND.
IC SYNC BUCK GATE DVR 20-HTSSOP - UCD7230PWPR
 Order IC SYNC BUCK GATE DVR 20-HTSSOP-UCD7230PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21688-2-ND.
IC SYNC BUCK GATE DVR 20-HTSSOP - UCD7230PWPR
 Order IC SYNC BUCK GATE DVR 20-HTSSOP-UCD7230PWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21688-1-ND.
IC SYNC BUCK GATE DVR 20-HTSSOP - UCD7230PWPR
 Order IC SYNC BUCK GATE DVR 20-HTSSOP-UCD7230PWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21688-6-ND.
IC SYNC BUCK CTRLR LV 16-HTSSOP - TPS40020PWPG4
 Order IC SYNC BUCK CTRLR LV 16-HTSSOP-TPS40020PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40020PWPG4-ND.
IC SYNC BUCK CTRLR LV 16-HTSSOP - TPS40020PWPR
 Order IC SYNC BUCK CTRLR LV 16-HTSSOP-TPS40020PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40020PWPR-ND.
IC SYNC BUCK CTRLR LV 16-HTSSOP - TPS40020PWPRG4
 Order IC SYNC BUCK CTRLR LV 16-HTSSOP-TPS40020PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40020PWPRG4-ND.